- RS Stock No.:
- 790-5224
- Mfr. Part No.:
- 2178126-1
- Manufacturer:
- TE Connectivity
- RS Stock No.:
- 790-5224
- Mfr. Part No.:
- 2178126-1
- Manufacturer:
- TE Connectivity
Technical data sheets
Legislation and Compliance
Product Details
TE Connectivity CLOUDSPLITTER Cat 5e RJ45 SMT Modular Jack
CLOUDSPLITTER Cat 5e EIA 568-C.2 compliant SMT right angle RJ45 shielded modular jacks with a high signal performance and integrated LED status for link activity and network speed verification. These PoE cat 5e shielded RJ45 connectors accept standard RJ45 shielded plugs and CLOUDSPLITTER plug assemblies and have a high temperature GF thermoplastic housing with tin over nickel shielding. All models are highly reliable and excellent quality.
Features & Benefits
Stock number 790-5233 has 8 signal contacts
Stock number 790-5224 has 8 signal contacts with the addition of 2 power contacts which can provide up to 50 V dc at 5A
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
TE Connectivity CLOUDSPLITTER Connector System
CLOUDSPLITTER connector system consisting of Cat 5e cable assemblies that can deliver up to 250W over a single cable and RJ45 jacks that accept CLOUDSPLITTER or standard RJ45 shielded plugs which provide up to 50Vdc at 5A over two integrated power contacts.
Specifications
Attribute | Value |
---|---|
Gender | Female |
Ethernet Connector Type | RJ45 Connector |
LAN Category | Cat5e |
Mounting Type | Surface Mount |
Number of Ports | 1 |
Number of Ways | 8 |
Shield Type | Shielded |
Orientation | Right Angle |
Length | 19.32mm |
Width | 13.9mm |
Depth | 18.6mm |
Series | 2178126 |
Series Number | 2178126 |
Contact Material | Copper Alloy |
Contact Plating | Gold over Nickel, Tin |