RS PRO 6 V, 7 Ah Zinc Chloride Lantern Battery
- RS Stock No.:
- 790-4690
- Manufacturer:
- RS PRO
Subtotal (1 unit)*
MYR25.75
FREE delivery for orders over RM 500.00
In Stock
- 1,502 unit(s) ready to ship from another location
- Plus 1,152 unit(s) shipping from 07 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR25.75 |
*price indicative
- RS Stock No.:
- 790-4690
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Lantern Battery | |
| Chemistry | Zinc Chloride | |
| Nominal Voltage | 6V | |
| Battery Capacity | 7Ah | |
| Termination Type | Spring | |
| IEC Code | 4R25X | |
| Width | 996mm | |
| Weight | 540g | |
| Standards/Approvals | No | |
| Height | 996mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Lantern Battery | ||
Chemistry Zinc Chloride | ||
Nominal Voltage 6V | ||
Battery Capacity 7Ah | ||
Termination Type Spring | ||
IEC Code 4R25X | ||
Width 996mm | ||
Weight 540g | ||
Standards/Approvals No | ||
Height 996mm | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
RS PRO lantern battery
From RS PRO, comes a great value lantern battery. Cased in high-quality plastic and manufactured with primary zinc chloride, this battery is a fantastic solution for lanterns.
Features and benefits:
Applications
Lantern batteries are designed for use with flashlights or lanterns.
Why choose RS PRO?
RS PRO is our own brand of high-quality products whilst bringing you great value for money. Our wide range of products have been engineered to meet high industry standards, so you are ensured reliable and robust solutions.
Related links
- RS PRO 6 V, 18.3 Ah Zinc Chloride Lantern Battery
- RS PRO 6 V, 7 Ah
- Eveready 6 V, 11 Ah Zinc Manganese Dioxide Lantern Battery
- Strident 12 V Battery 65mm x 93.5 mm
- Enersys 12 V Sealed Lead Acid Battery 175 mm x 191 mm
- RS PRO 12 V, 7 Ah
- Varta C 6 V, 7500 mAh Zn/MnO2 Lantern Battery
- Wolf Safety Lantern Battery, 4 Ah Capacity
