HARWIN, S1 Jumper
- RS Stock No.:
- 788-4827
- Mfr. Part No.:
- S1731-46R
- Manufacturer:
- HARWIN
This image is representative of the product range
Bulk discount available
Subtotal (1 pack of 10 units)*
MYR9.33
MYR9.33
FREE delivery for orders over RM 500.00
In Stock
- 400 unit(s) ready to ship from another location
- Plus 2,390 unit(s) shipping from 12 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Pack* |
|---|---|---|
| 10 - 620 | MYR0.933 | MYR9.33 |
| 630 - 1240 | MYR0.924 | MYR9.24 |
| 1250 + | MYR0.895 | MYR8.95 |
*price indicative
- RS Stock No.:
- 788-4827
- Mfr. Part No.:
- S1731-46R
- Manufacturer:
- HARWIN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARWIN | |
| Series | S1 | |
| Contact Material | Copper Alloy | |
| Contact Plating | Tin | |
| Select all | ||
|---|---|---|
Brand HARWIN | ||
Series S1 | ||
Contact Material Copper Alloy | ||
Contact Plating Tin | ||
- COO (Country of Origin):
- GB
EZ Boardware SMT Jumper Links
A range of Harwin EZ Boardware SMT Jumper Links designed to link PCB tracks without through holes such as in Backplane power applications.
These EZ Boardware SMT Jumper Links are available in various sizes:
788-4818 : 12.3 mm long x 1.8 mm high x 2.3 mm wide
788-4827 : 6.86 mm long x 2.54 mm high x 2.54 mm wide
788-4855 : 6.85 mm long x 0.97 mm high x 2.51 mm wide
These EZ Boardware SMT Jumper Links are available in various sizes:
788-4818 : 12.3 mm long x 1.8 mm high x 2.3 mm wide
788-4827 : 6.86 mm long x 2.54 mm high x 2.54 mm wide
788-4855 : 6.85 mm long x 0.97 mm high x 2.51 mm wide
For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.
Related links
- HARWIN, S1 Jumper Link
- HARWIN, S1 Jumper
- HARWIN Jumper Link Female Vertical Silver Jumper Link Clip 1 Way 1 Row
- HARWIN Jumper Female Straight Red Open Top 2 Way 1 Row 2mm Pitch
- HARWIN Jumper Female Straight Blue Open Top 2 Way 1 Row 2mm Pitch
- HARWIN Jumper Female Straight Red Closed Top, Handle Pull 2 Way 1 Row 2.54mm Pitch
- HARWIN, M7581 Jumper Female Straight Red Jumper Socket 2 Way 1 Row 2.54mm Pitch
- ETA Jumper Grey Jumper
