- RS Stock No.:
- 783-9959
- Mfr. Part No.:
- AA3046V
- Manufacturer:
- Spear & Jackson
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 783-9959
- Mfr. Part No.:
- AA3046V
- Manufacturer:
- Spear & Jackson
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Product Details
Hacksaw Blades - RS
A range of high quality, general purpose hacksaw blades, manufactured from high grade Sheffield steel to BS 1919:1993 and ISO 2336. Precision machined and heat treated.
Flexible Bimetal HSS
A high speed steel cutting edge, electron beam welded to a flexible alloy back. Cuts through virtually any type of steel and is unbreakable in normal use
High Carbon Steel
Designed for less rigorous use, high carbon steel blades are ideal for use on soft metals and plastics.
Selecting the correct number of teeth (T.P.I)
This depends on the thickness and type of material to be cut. The teeth must never straddle the material, and at least three consecutive teeth must always be in contact
Therefore for thin sections, the highest number of teeth should be used
A high speed steel cutting edge, electron beam welded to a flexible alloy back. Cuts through virtually any type of steel and is unbreakable in normal use
High Carbon Steel
Designed for less rigorous use, high carbon steel blades are ideal for use on soft metals and plastics.
Selecting the correct number of teeth (T.P.I)
This depends on the thickness and type of material to be cut. The teeth must never straddle the material, and at least three consecutive teeth must always be in contact
Therefore for thin sections, the highest number of teeth should be used
Note
Specifications
Attribute | Value |
---|---|
Blade Length | 300 mm |
Width | 12.5mm |
Blade Thickness | 0.63mm |
Number of Teeth per Inch | 24 |
Material | Bi-metal |
Pinhole Diameter | 4mm |