- RS Stock No.:
- 782-7458
- Mfr. Part No.:
- 228433-7
- Manufacturer:
- COMMSCOPE
Available for back order.
Price Each
MYR10.98
Units | Per Unit |
1 - 9 | MYR10.98 |
10 - 24 | MYR9.95 |
25 - 49 | MYR9.08 |
50 - 149 | MYR8.30 |
150 + | MYR7.74 |
- RS Stock No.:
- 782-7458
- Mfr. Part No.:
- 228433-7
- Manufacturer:
- COMMSCOPE
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
Commscope OPTIMATE Series Fibre Optic Lapping Film
OPTIMATE series fibre optic hand polishing lapping film, size 215.90 x 279.40mm
Stock number 782-7451 is 0.3μm with aluminium oxide grit and is white in colour
Stock number 782-7458 is 1μm with aluminium oxide grit and is green in colour
Stock number 782-7449 is 5μm with silicone carbide grit and is light grey in colour
Stock number 782-7451 is 0.3μm with aluminium oxide grit and is white in colour
Stock number 782-7458 is 1μm with aluminium oxide grit and is green in colour
Stock number 782-7449 is 5μm with silicone carbide grit and is light grey in colour
Note
CommScope has completed its acquisition of TE Connectivity's Telecom, Enterprise and Wireless businesses.
Specifications
Attribute | Value |
---|---|
Accessory Type | Hand Polishing Film |
For Use With | AMP LightCrimp, AMP SC, D4 Type (Singlemode), ESCON, FC Type, FSD, FSMA, Mini-BNC, ST-Style Connector |