TE Connectivity, Plug Cable Mount Triax Connector, Solder Termination, Straight Body
- RS Stock No.:
- 782-5635
- Mfr. Part No.:
- DK-621-0411-P
- Manufacturer:
- TE Connectivity
Bulk discount available
Subtotal (1 unit)**
MYR553.91
Available for back order.*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over MYR700.00
Units | Per Unit |
---|---|
1 - 9 | MYR553.91 |
10 - 24 | MYR537.29 |
25 - 49 | MYR521.19 |
50 + | MYR505.54 |
**price indicative
- RS Stock No.:
- 782-5635
- Mfr. Part No.:
- DK-621-0411-P
- Manufacturer:
- TE Connectivity
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Manufacturer | TE Connectivity | |
Gender | Male | |
Coaxial Connector Type | Triax Connector | |
Mounting Type | Cable Mount | |
Termination Method | Solder | |
Body Orientation | Straight | |
Size | Standard | |
Mating Type | Threaded | |
Select all | ||
---|---|---|
Manufacturer TE Connectivity | ||
Gender Male | ||
Coaxial Connector Type Triax Connector | ||
Mounting Type Cable Mount | ||
Termination Method Solder | ||
Body Orientation Straight | ||
Size Standard | ||
Mating Type Threaded | ||