Intelligent LED Solutions LED Driver, 12V, 3 V Output, 9 W Output, 700mA
- RS Stock No.:
- 780-5798
- Distrelec Article No.:
- 301-84-336
- Mfr. Part No.:
- IZC070-008F-5065C-SA
- Manufacturer:
- Intelligent LED Solutions
Bulk discount available
Subtotal (1 unit)*
MYR122.84
FREE delivery for orders over RM 500.00
In Stock
- 16 unit(s) ready to ship from another location
- Plus 20 unit(s) shipping from 04 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 - 9 | MYR122.84 |
| 10 - 49 | MYR120.26 |
| 50 + | MYR116.65 |
*price indicative
- RS Stock No.:
- 780-5798
- Distrelec Article No.:
- 301-84-336
- Mfr. Part No.:
- IZC070-008F-5065C-SA
- Manufacturer:
- Intelligent LED Solutions
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Intelligent LED Solutions | |
| Output Voltage | 12, 3V | |
| Product Type | LED Driver | |
| Maximum Output Power | 9W | |
| Input Voltage | 100, 240V | |
| Mount Type | Screw | |
| Sub Type | LED Driver | |
| Terminal Type | Wire | |
| Input Voltage Type | AC | |
| IP Rating | IP65 | |
| Operating Modes | Constant Current | |
| LED Voltage | 240V | |
| Driver Current | 700mA | |
| Standards/Approvals | CE | |
| Number of Outputs | 5 | |
| Series | IZC | |
| Configuration | Enclosed | |
| Primary Type | AC-DC | |
| Power Dissipation | 9W | |
| Select all | ||
|---|---|---|
Brand Intelligent LED Solutions | ||
Output Voltage 12, 3V | ||
Product Type LED Driver | ||
Maximum Output Power 9W | ||
Input Voltage 100, 240V | ||
Mount Type Screw | ||
Sub Type LED Driver | ||
Terminal Type Wire | ||
Input Voltage Type AC | ||
IP Rating IP65 | ||
Operating Modes Constant Current | ||
LED Voltage 240V | ||
Driver Current 700mA | ||
Standards/Approvals CE | ||
Number of Outputs 5 | ||
Series IZC | ||
Configuration Enclosed | ||
Primary Type AC-DC | ||
Power Dissipation 9W | ||
8W IP65 Constant Current LED Lighting Power Supply
A range of 8W Constant Current power supplies from Intelligent LED Solutions. With a environmental protection rating of IP65 these power supplies are suitable for a wide range of indoor and outdoor LED lighting applications including: LED street lighting, LED signage, LED strips and tapes, LED chain letters, Outdoor LED lighting, Display cases, LED downlighting and Office lighting.
Low Power 8W unit
Universal input voltage: 100-240V
IP65 design for indoor or outdoor installation
Convection cooled
Short circuit and over temperature protection
Pre-wired for convenience
