3M PELTOR Black Hygiene Kit Hygiene Kit for use with E-A-Rfit
- RS Stock No.:
- 778-5247
- Mfr. Part No.:
- HYX1
- Manufacturer:
- 3M PELTOR
Subtotal (1 unit)*
MYR53.75
FREE delivery for orders over RM 500.00
In Stock
- Plus 10 unit(s) shipping from 04 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR53.75 |
*price indicative
- RS Stock No.:
- 778-5247
- Mfr. Part No.:
- HYX1
- Manufacturer:
- 3M PELTOR
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M PELTOR | |
| Sub Type | Hygiene Kit | |
| Product Type | Hygiene Kit | |
| For Use With | E-A-Rfit | |
| Colour | Black | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand 3M PELTOR | ||
Sub Type Hygiene Kit | ||
Product Type Hygiene Kit | ||
For Use With E-A-Rfit | ||
Colour Black | ||
Standards/Approvals No | ||
RoHS Status: Exempt
3M Hygiene Kit, One Size Fits All, 22dB Noise Reduction Rating - Peltor Series - HYX1
Turn a deaf ear to loud noises in your industrial workplace using this hygiene kit from 3M. As it includes replacement ear cushions and foam liners, you'll have everything you need to keep your earmuffs at the top of their game. The one-size-fits-all design means the cushions and liners cover all ear shapes and sizes, so they're a suitable fit for all your personnel. For a comfortable working experience, use this kit with earmuffs from the Peltor X series.
• Foam liners block dirt particles to keep earmuffs clean
• CE approval means components conform to European health and safety requirements
Applications
• Mining and quarrying industries
• Agricultural machinery
• Steel mills
How effective is this hygiene kit at reducing noise levels?
This hygiene kit has a noise reduction rating of 22dB, so it effectively decreases sound levels in noisy environments.
3M™ Peltor™ Hygiene Kits for Ear Defenders
Hygiene kits for 3M™ Peltor™ Ear Defenders
The replacement hygiene kits contain new sealing rings and muffler pads
Easy to replace
Related links
- 3M PELTOR Black Hygiene Kit Hygiene Kit
- 3M PELTOR Black Hygiene Kit Hygiene Kit for use with X5-A
- 3M PELTOR Black Hygiene Kit Hygiene Kit for use with H31 X2-A
- 3M PELTOR Black Hygiene Kit Hygiene Kit for use with FM Radio ProTac Headsets
- 3M PELTOR Grey, Black Hygiene Kit Hygiene Kit for use with Optime III
- 3M Black Hygiene Kit Hygiene Kit for use with 3M PELTOR Radio DAB+ FM Headset
- 3M Black Hygiene Kit Hygiene Kit for use with 3M PELTOR CH-5 Headsets
- Honeywell Safety Black Hygiene Kit Hygiene Kit
