onsemi Bridge Rectifier, 1000 V 35 A, 4-Pin Single

This image is representative of the product range

Bulk discount available

Subtotal (1 pack of 25 units)*

MYR51.30

Add to Basket
Select or type quantity
Temporarily out of stock
  • 9,875 unit(s) shipping from 12 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Per Pack*
25 - 25MYR2.052MYR51.30
50 - 225MYR2.008MYR50.20
250 - 475MYR1.948MYR48.70
500 - 975MYR1.89MYR47.25
1000 +MYR1.832MYR45.80

*price indicative

Packaging Options:
RS Stock No.:
772-9332
Distrelec Article No.:
304-45-660
Mfr. Part No.:
MB10S
Manufacturer:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Product Type

Bridge Rectifier

Peak Reverse Repetitive Voltage Vrrm

1000V

Mount Type

Surface

Package Type

SOIC

Number of Phases

1

Pin Count

4

Configuration

Single

Maximum Operating Temperature

150°C

Minimum Operating Temperature

-55°C

Forward Current If

500mA

Peak Non-Repetitive Forward Surge Current Ifsm

35A

Peak Forward Voltage Vf

1V

Series

MB10S

Length

4.95mm

Height

2.5mm

Peak Reverse Current Ir

500μA

Standards/Approvals

No

Automotive Standard

No

The ON Semiconductor MB10S forms part of the MB series of 0.5A bridge rectifiers. It offers very high surge capabilities from a Compact SOIC-4 package. With a surge overload rating of 35A (peak), the MB10S is Ideal for PCB applications which require absorption of high surge currents. It also supports a 5.0 A²S rating for fusing.

The MB10S is Ideal for applications which need extra surge capability. It is designed for general purpose use, such as power supplies.

• 0.5 A forward current

• High surge current absorption

• Surge overload rating: 35A (peak)

• Breaks down voltages up to 1000 V

• Low-leakage

Versions Available:

(772-9332) pack of 25

(166-1967) reel of 3000

ON Semiconductor MB1S-MB8S Bridge Rectifiers


Approvals

UL, E258596

Related links