Gedore Digital Torque Tester, 6.3 mm Drive, ±1 % Accuracy
- RS Stock No.:
- 772-4368
- Mfr. Part No.:
- 8612-012
- Manufacturer:
- Gedore
Subtotal (1 unit)*
MYR7,058.60
FREE delivery for orders over RM 500.00
In Stock
- Plus 19 unit(s) shipping from 04 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR7,058.60 |
*price indicative
- RS Stock No.:
- 772-4368
- Mfr. Part No.:
- 8612-012
- Manufacturer:
- Gedore
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gedore | |
| Digital | Yes | |
| Product Type | Torque Tester | |
| Drive Size | 6.3 mm | |
| Accuracy | ±1 % | |
| Minimum Torque - Nm | 0.2Nm | |
| Maximum Torque - Nm | 12Nm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Gedore | ||
Digital Yes | ||
Product Type Torque Tester | ||
Drive Size 6.3 mm | ||
Accuracy ±1 % | ||
Minimum Torque - Nm 0.2Nm | ||
Maximum Torque - Nm 12Nm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
GEDORE Torque Tester, Digital Display, 0.2 to 12Nm Measuring Range - 8612 Series - 8612-012
Looking to calibrate your tools electronically? Twist no more with this torque tester from GEDORE. Simply bolt it securely to your work surface and connect your wrench or screwdriver to the fixed 1/4in hexagonal drive, then apply clockwise force to get an instant digital reading. To maximise the range of tools you can test, the tester also comes with 1/4in and 3/8in square drive adaptors. The display automatically resets after each test, so you can move from tool to tool in a flash.
Features & Benefits
• Torque testing range of 0.2 to 12Nm for versatility
• Accuracy of ±1% for reliable digital readings
• RS232 port provides serial communication with a computer for easy diagnostics
Applications
• Automotive repairs
• Construction sites
• Building maintenance
How is this device powered?
This tester uses mains power. It comes with a cable and plug, so you'll have it up and running in no time.
Related links
- Gedore Digital Torque Tester ±1 % Accuracy
- Gedore Digital Torque Tester ±1 % Accuracy
- Gedore Digital Torque Tester ±1 % Accuracy, 0.01 Nm Increment
- Gedore Digital Torque Tester ±1 % Accuracy, 0.1 Nm Increment
- Gedore Digital Torque Tester ±1 % Accuracy
- Gedore Digital Torque Tester ±1 % Accuracy, 0.01 Nm Increment
- Gedore Digital Torque Tester ±1 % Accuracy, 0.001 Nm Increment
- Gedore Digital Torque Tester ±1 % Accuracy, 1 Nm Increment
