Molex 73412 Series Coaxial Cable Male UFL to Male UFL, 65 mm 50 Ω
- RS Stock No.:
- 771-9136
- Mfr. Part No.:
- 73412-0280
- Manufacturer:
- Molex
This image is representative of the product range
Bulk discount available
Subtotal (1 unit)*
MYR14.11
FREE delivery for orders over RM 500.00
In Stock
- Plus 25 unit(s) shipping from 04 May 2026
- Plus 203 unit(s) shipping from 11 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 - 14 | MYR14.11 |
| 15 - 49 | MYR13.81 |
| 50 - 99 | MYR13.40 |
| 100 - 249 | MYR13.09 |
| 250 + | MYR12.80 |
*price indicative
- RS Stock No.:
- 771-9136
- Mfr. Part No.:
- 73412-0280
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Coaxial Cable | |
| Connector Type A | UFL | |
| Connector Type B | UFL | |
| Connector Gender A | Male | |
| Connector Gender B | Male | |
| Characteristic Impedance | 50Ω | |
| Cable Length | 65mm | |
| Standards/Approvals | RoHS | |
| Jacket Material | Polybutylene Terephthalate | |
| Series | 73412 | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Coaxial Cable | ||
Connector Type A UFL | ||
Connector Type B UFL | ||
Connector Gender A Male | ||
Connector Gender B Male | ||
Characteristic Impedance 50Ω | ||
Cable Length 65mm | ||
Standards/Approvals RoHS | ||
Jacket Material Polybutylene Terephthalate | ||
Series 73412 | ||
Molex Male U.FL to Male U.FL Coaxial Cable, 50Ω Impedance, 65mm Length - 73412 Series - 73412-0280
Use this micro coaxial cable assembly from Molex to transmit RF (radio frequency) signals on your circuit boards. With an outer diameter of 0.81mm, it's a compact solution for applications that require an RF antenna but have limited space. Phosphor-bronze contacts on both ends of the cable are highly conductive and make for a reliable connection. The cable itself is made of PBT (polybutylene terephthalate) material that not only resists impact but also serves as an insulator and protects you from electric shocks.
• Compact length of 65mm is suitable for use in small spaces
• Contacts are gold-plated for resistance to corrosion
• Low weight of 0.12g means it's easy to handle and won't put strain on your circuit board
• Transfer speed of up to 10Mbps (megabits per second) for rapid transmission of signals
Applications
• Networking and telecommunications
• Home entertainment systems
• Personal IT equipment
What is impedance?
Impedance is a measure of the opposition to electrical flow, measured in ohms (Ω). This coaxial cable has a low impedance of 50Ω meaning it can offer speedy signal transmission.
Molex Male U.FL to Male U.FL RF Coaxial Cable
From Molex comes the male to male U.FL coaxial cable. With an impedance rating of 50 Ohms, this range of high-quality cables provides customers with an excellent and essential solution for a variety of cable connection needs.
These RF (radio frequency) coaxial cables come in varieties of lengths, please see a list of alternative options below.
1617938 (Mfr. Part No. 73412-0508) - 50mm length
1676493 (Mfr. Part No. 73412-0231) - 110mm length
7031341 (Mfr. Part No. 73412-0231) - 110mm length
7031345 (Mfr. Part No. 73412-0232) - 65mm length
7031354 (Mfr. Part No. 73412-0237) - 240mm length
7719136 (Mfr. Part No. 73412-0280) - 65mm length
7719149 (Mfr. Part No. 73412-0508) - 55mm length
;Counterparts for PCB:;702-5429 (Mfr. Part No. 73412-0114)
702-5425 (Mfr. Part No. 73412-0110)
Features
Applications
These cables have a multitude of applications such as:
What is Impedance?
Impedance is an electric currents opposition being measured when the voltage has been applied.
Microcoaxial, Ultra-Microminiature Connectors
These Molex Microcoaxial connectors are very small, cost effective, RF connectors that are compatible with U.FL® connectors. The cable mount right angle plug is only available terminated as a full cable assembly.
Related links
- Molex 73412 Series Coaxial Cable Male UFL to Male UFL, 50 mm 50 Ω
- Molex 73412 Series Coaxial Cable Male UFL to Male UFL, 110 mm 50 Ω
- Molex MICROCOAXIAL Series Coaxial Cable Male UFL to Male UFL, 65 mm 50 Ω
- Molex MICROCOAXIAL Series Coaxial Cable Male UFL to Male UFL, 240 mm 50 Ω
- Hirose U.FL Series Coaxial Cable Male UFL to Male UFL, 100 mm 50 Ω
- Hirose U.FL Series Coaxial Cable Male UFL to Unterminated, 200 mm 50 Ω
- RF Solutions CBA Series Coaxial Cable Male UFL to Female SMA, 20 cm 50 Ω
- RF Solutions CBA Series Coaxial Cable Male UFL to Female SMA, 15 cm 50 Ω
