RS PRO, XQ Series Thermocouple Connector for Use with Type J Thermocouple, JIS Standard
- RS Stock No.:
- 771-8761
- Manufacturer:
- RS PRO
Bulk discount available
Subtotal (1 unit)*
MYR22.68
FREE delivery for orders over RM 500.00
In Stock
- 619 unit(s) ready to ship from another location
- Plus 21 unit(s) shipping from 08 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 - 14 | MYR22.68 |
| 15 - 74 | MYR22.20 |
| 75 + | MYR18.29 |
*price indicative
- RS Stock No.:
- 771-8761
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Accessory Type | Thermocouple Connector | |
| Product Type | Thermocouple Connector | |
| For Use With | Type J Thermocouple | |
| Series | XQ | |
| Standards/Approvals | JIS | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Accessory Type Thermocouple Connector | ||
Product Type Thermocouple Connector | ||
For Use With Type J Thermocouple | ||
Series XQ | ||
Standards/Approvals JIS | ||
Miniature In-line Plugs
A range of miniature thermocouple connectors with flat pins to suit the thermocouple type which are ideal for many kinds of applications. These miniature in-line plugs are available in thermocouple types K, J, T, E, R/S & B.
All contacts are polarised to ensure correct connection
Connectors will accept thermocouple cable up to 4mm in diameter
Colour coded in accordance with JIS specification
Maximum continuous operating temperature 220 °C
Note
Small Pack Size:771-8761
Large Pack Size:262-3143
Large Pack Size:262-3143
