Kimberly Clark Blue Overall, 104 to 112 cm, M
- RS Stock No.:
- 767-2949
- Mfr. Part No.:
- 96880
- Manufacturer:
- Kimberly Clark
Bulk discount available
Subtotal (1 unit)*
MYR67.75
FREE delivery for orders over RM 500.00
Limited stock
- 2 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 - 6 | MYR67.75 |
| 7 - 14 | MYR66.82 |
| 15 - 39 | MYR65.67 |
| 40 + | MYR64.13 |
*price indicative
- RS Stock No.:
- 767-2949
- Mfr. Part No.:
- 96880
- Manufacturer:
- Kimberly Clark
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kimberly Clark | |
| Product Type | Disposable Overall | |
| Size | M | |
| Material Properties | Anti-Static, Protection Against Particles, Breathable, Splashes, Low Lint, Silicone Free | |
| Colour | Blue | |
| Style | Overall | |
| Gender | Unisex | |
| Length | 176cm | |
| Chest Size | 104 to 112 cm | |
| Material | Polypropylene | |
| Hooded | No | |
| Series | KleenGuard® A50 | |
| Select all | ||
|---|---|---|
Brand Kimberly Clark | ||
Product Type Disposable Overall | ||
Size M | ||
Material Properties Anti-Static, Protection Against Particles, Breathable, Splashes, Low Lint, Silicone Free | ||
Colour Blue | ||
Style Overall | ||
Gender Unisex | ||
Length 176cm | ||
Chest Size 104 to 112 cm | ||
Material Polypropylene | ||
Hooded No | ||
Series KleenGuard® A50 | ||
RoHS Status: Exempt
KleenGuard A50 Breathable Splash & Particle Protection Hooded Coveralls 96880 - PPE - Medium, Blue Protective Coveralls
Perform with distinction using KleenGuard PPE, designed to work with wearers as opposed to against them by offering comfort, safety and productivity.With a specially designed hood, body, thumb loops and waist for comfort, safety and strength, KleenGuard A50 breathable splash & particle protection hooded coveralls are the protective coveralls of choice for industry professionals across the globe. KleenGuard protective coveralls are designed for short-life wear but provide maximum comfort and protection in high-risk areas where safety and flexibility is key. Each waterproof coverall with hood provides general protection against water-based or chemical splashes, liquids or dust particles with the added benefit of anti-static protection (EN1149-5 and EN1149-1). These hooded coveralls provide PPE Category III protection, Type 5 particle protection, Type 6 limited splash protection and are suitable for use as personal protective equipment against radioactive dust (EN1073-2). They are the ideal choice of protective coverall for users working in chemical and pharmaceutical industries, manufacturing, utilities, electronics, agriculture and paint spraying areas. Each disposable protective coverall is supplied in a sealed clear polybag for protection and comes with concise user instructions. For other KleenGuard hooded PPE coverall sizes see product codes 96870 (S), 96890 (L), 96900 (XL), 96910 (2XL) and 96920 (3XL). PPE apparel is also available in white; see product codes 96810 (S), 96820 (M), 96830 (L), 96840 (XL), 96850 (2XL) and 96860 (3XL). blue coverall, M
Features and Benefits
Medium, blue coverall with hood ideal for workplace PPE
KleenGuard A50 breathable splash and particle protection hooded coveralls are approved as Complex Design (Category 3) personal protective equipment, offering protection to the levels specified for Type 5 & 6 by CEN
This disposable protective coverall provides single-use, anti-static and general protection against water-based or chemical splashes, liquids, and dust particles
Suitable for use as PPE against solid particles and particulate radioactive contamination (EN1073-2)
KleenGuard hooded coveralls are silicone-free, low lint and treated to be antistatic (to EN1149-5 and EN1149-1) for critical areas
Available sizes;
KleenGuard® A50 Breathable Splash & Particle Protection Hooded Coveralls 96890 - PPE - 1 x Large, Blue Protective Coveralls; RS stock no: 7672942
KleenGuard® A50 Breathable Splash & Particle Protection Hooded Coveralls 96900 - PPE - 1 x Extra Large, Blue Protective Coveralls; RS stock no: 7672946
Note
Please noted this product is sold individually.
