Weller 1 XDS Desoldering Tip for use with Desoldering iron DSX120/WXDP120/WXDV120
- RS Stock No.:
- 764-2907
- Distrelec Article No.:
- 182-50-091
- Mfr. Part No.:
- T0051325199
- Manufacturer:
- Weller
Subtotal (1 unit)*
MYR69.57
FREE delivery for orders over RM 500.00
In Stock
- 167 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR69.57 |
*price indicative
- RS Stock No.:
- 764-2907
- Distrelec Article No.:
- 182-50-091
- Mfr. Part No.:
- T0051325199
- Manufacturer:
- Weller
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Weller | |
| Sub Type | Desoldering Tip | |
| Product Type | Desoldering Nozzle | |
| Nozzle Size | 5.3 mm | |
| For Use With | Desoldering iron DSX120/WXDP120/WXDV120 | |
| Nozzle Series | XDS | |
| Number of Pieces | 1 | |
| Standards/Approvals | No | |
| Length | 15mm | |
| Select all | ||
|---|---|---|
Brand Weller | ||
Sub Type Desoldering Tip | ||
Product Type Desoldering Nozzle | ||
Nozzle Size 5.3 mm | ||
For Use With Desoldering iron DSX120/WXDP120/WXDV120 | ||
Nozzle Series XDS | ||
Number of Pieces 1 | ||
Standards/Approvals No | ||
Length 15mm | ||
- COO (Country of Origin):
- BA

Weller XDS Series Desoldering Nozzles
Introducing the Weller XDS series of Desoldering Nozzles designed to be used with the WXDP 120 soldering irons. The XDS is a threadless de-soldering tiplet and does not seize onto a soldering iron. The tips are quick and easy to replace, they lock in place with a quarter turn. The XDS series of nozzles / tips provides excellent thermal transfer from the heating element to the nozzle.
The Weller XDS series nozzles are available in several size and shape options to choose from:
• XDS 1 (Outer Diameter: 2,5 mm Inner Diameter: 1,4 mm Length: 10,5 mm) - 764-2904
• XDS 2 (Outer Diameter: 5,3 mm Inner Diameter: 3,0 mm Length: 10,5 mm) - 764-2907
• XDS 3 (Outer Diameter: 2,3 mm Inner Diameter: 1,0 mm Length: 10,5 mm) - 764-2901
• XDS 4 (Outer Diameter: 2,5 mm Inner Diameter: 1,2 mm Length: 10,5 mm) - 764-2910
• XDS 5 (Outer Diameter: 3,3 mm Inner Diameter: 1,8 mm Length: 10,5 mm) - 764-2913
• XDS 6 (Outer Diameter: 1,9 mm Inner Diameter: 0,7 mm Length: 16,5 mm) - 764-2917
• XDS 7 (Outer Diameter: 2,7 mm Inner Diameter: 1,2 mm Length: 16,5 mm)- 764-2926
• XDS 8 (Outer Diameter: 2,9 mm Inner Diameter: 1,5 mm Length: 10,5 mm) - 764-2929
• XDS 9 Measuring Tip - 764-2923
Features and Benefits:
• High-quality desoldering nozzles from Weller
• For use with WXDP 120 Soldering irons
• Threadless design desoldering tiplets
• Do not seize to a soldering iron
• Excellent thermal transfer
• Quick and easy to replace
• Various sizes available
FAQs:
How many nozzles do I get in the set?
The price shown is for one nozzle. Multipacks are not available.
What thread does this nozzle have?
DX series nozzles are thread less.
Tips
Related links
- Weller 1 XDS Desoldering Tip for use with Desoldering iron DSX120/WXDP120/WXDV120
- Weller Desoldering Gun Tip for use with Desoldering iron DSX120/WXDP120/WXDV120
- Weller for use with DSX120 WXDV120 Desoldering Irons
- Weller DX Hotair Nozzle for use with DXV 80 Series Solder, DSX 80 Desoldering Iron
- Weller 1 Hotair Nozzle for use with Pyropen Piezo Soldering Iron
- Weller for use with Desoldering Iron for DSX80 et DXV80
- Weller Hotair Nozzle for use with HAP 1 & HAP 200 Hot Air Iron
- Weller XDS
