Metcal MFR Soldering Station 60 W, 240 V, 2 Outputs
- RS Stock No.:
- 762-1373
- Mfr. Part No.:
- MFR-1350
- Manufacturer:
- Metcal
Subtotal (1 unit)*
MYR3,919.74
FREE delivery for orders over RM 500.00
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR3,919.74 |
*price indicative
- RS Stock No.:
- 762-1373
- Mfr. Part No.:
- MFR-1350
- Manufacturer:
- Metcal
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Metcal | |
| Product Type | Soldering Station | |
| Plug Type | Type F | |
| Tasks Supported | Desoldering | |
| Power Rating | 60W | |
| Input Voltage | 240 V | |
| Soldering Tip Temperature | 471°C | |
| Number of Outputs | 2 | |
| Display Type | LCD | |
| ESD Safe | Yes | |
| Standards/Approvals | cTUVus | |
| Series | MFR | |
| Select all | ||
|---|---|---|
Brand Metcal | ||
Product Type Soldering Station | ||
Plug Type Type F | ||
Tasks Supported Desoldering | ||
Power Rating 60W | ||
Input Voltage 240 V | ||
Soldering Tip Temperature 471°C | ||
Number of Outputs 2 | ||
Display Type LCD | ||
ESD Safe Yes | ||
Standards/Approvals cTUVus | ||
Series MFR | ||
- COO (Country of Origin):
- CN
Desoldering Units MFR-1300 Range
Self contained vacuum pump
2 in 1 hand piece : pencil or pistol format
Compatible with previous MFR de-solder systems
40% Increased collection chamber size, new quick change disposable chambers
Dual output for addition tool
Auto switch off
Operates on 100-240V mains
MFR-1351: Dual Simultaneous operation of de-solder and solder tool
Note
Please be aware solder wire is not included with this Soldering Station. Why not try RS brand Solder wire? 756-8884
Approvals
cTUVus
Supplied with
EU&UK power cord
