RS PRO Type K Exposed Junction Thermocouple 5 m Length, → 250 °C Max
- RS Stock No.:
- 762-1118
- Distrelec Article No.:
- 303-91-189
- Manufacturer:
- RS PRO
Bulk discount available
Subtotal (1 unit)*
MYR101.76
FREE delivery for orders over RM 500.00
In Stock
- 1,524 unit(s) ready to ship from another location
- Plus 6 unit(s) shipping from 11 May 2026
- Plus 900 unit(s) shipping from 08 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 - 4 | MYR101.76 |
| 5 - 29 | MYR99.98 |
| 30 + | MYR82.30 |
*price indicative
- RS Stock No.:
- 762-1118
- Distrelec Article No.:
- 303-91-189
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Thermocouple Type | K | |
| Product Type | Exposed Junction Thermocouple | |
| Probe Length | 5m | |
| Probe Material | PFA | |
| Maximum Temperature Sensed | 250°C | |
| Cable Length | 5m | |
| Standards/Approvals | IEC, RoHS Compliant | |
| Response Time | 0.1s | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Thermocouple Type K | ||
Product Type Exposed Junction Thermocouple | ||
Probe Length 5m | ||
Probe Material PFA | ||
Maximum Temperature Sensed 250°C | ||
Cable Length 5m | ||
Standards/Approvals IEC, RoHS Compliant | ||
Response Time 0.1s | ||
- COO (Country of Origin):
- GB
RS Pro IEC PFA Type K & T Exposed Welded Tip Fine Wire Thermocouples
From RS Pro a range of type K and T fine wire thermocouple temperature sensors conforming to IEC 584 -3 standards. These thermocouples have a fast response welded exposed junction and are terminated with a miniature flat pin plug colourfor a quick and easy connection. The twin twisted leads of these thermocouple sensors are insulated with durable Teflon PFA.
How does a Thermocouple Work?
A thermocouple is a sensor used to measure temperature in a range of different processes and consists of two wire legs made from different metals joined together at their two ends to form two junctions. The hot, or measuring junction is connected to the body whose temperature is going to be measured. The cold junction or reference junction is connected to a body of known temperature. When the measuring junction is placed on something hot a voltage or potential difference between this and the reference junction occurs. This voltage can then be converted into a temperature measurement using thermocouple reference tables. This process is also known as the Seebeck Effect
What is a Welded Exposed Junction?
A welded exposed junction is where the thermocouple wires are welded together but are not surrounded by the outer sheath. The ends of the wire are directly inserted into the process. This means the thermocouple has a high sensitivity and response time. Welded exposed junctions are more prone to corrosion and are recommended for measuring flowing or static non-corrosive gas temperatures
Key Features and Benefits
• Welded, exposed junction with fast response
• Durable PFA insulation for resistance to oils, acids and fluids and proviision of good mechanical strength and flexibility
• Tolerance to IEC 584-3 class 1 for optimum performance
• Miniature plug termination for quick and easy assembly
• Temperature range of -75 to +250°C
Applications
These fine wire K-type and T-type thermocouples are ideal for test and development applications including test and measurement, temperature mapping and OEM applications
Note
Small Pack Size:762-1118
Large Pack Size:262-3211
Large Pack Size:262-3211
Related links
- RS PRO Type K Exposed Junction Thermocouple 5 m Length, 1/0.3 mm Diameter → 250 °C Max
- RS PRO RS170/0816 Type K Exposed Junction Thermocouple 5 m Length, 1/0.3 mm Diameter → 250 °C Max
- RS PRO Type K Exposed Junction Thermocouple 3 m Length, 1/0.3 mm Diameter → 250 °C Max
- RS PRO Type K Exposed Junction Thermocouple 10 m Length, 1/0.3 mm Diameter → 250 °C Max
- RS PRO RS170/0816 Type K Exposed Junction Thermocouple 1 m Length, 1/0.3 mm Diameter → 250 °C Max
- RS PRO RS192/0816 Type K Exposed Junction Thermocouple 2 m Length, 1/0.3 mm Diameter → 250 °C Max
- RS PRO RS192/0816 Type K Exposed Junction Thermocouple 10 m Length, 1/0.3 mm Diameter → 250 °C Max
- RS PRO RS170/0816 Type T Exposed Junction Thermocouple 5 m Length, 1/0.3 mm Diameter → 250 °C Max
