Alps Alpine Micro Switch, SPDT, 100 mA @ 12 V dc

Unavailable
RS will no longer stock this product.
RS Stock No.:
758-2124
Mfr. Part No.:
SPVQ130200
Manufacturer:
Alps Alpine
Find similar products by selecting one or more attributes.
Select all

Brand

Alps Alpine

Contact Configuration

SPDT

Mounting Type

PCB, Through Hole

Actuator Type

Lever

Contact Current Rating

100 mA @ 12 V dc

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

IP Rating

IP67