Yuasa Battery Charger For 13.65V, Lead Acid 8 A with EU, UK plug

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
753-4718
Distrelec Article No.:
110-69-477
Mfr. Part No.:
YPC8A12
Manufacturer:
Yuasa
Find similar products by selecting one or more attributes.
Select all

Brand

Yuasa

Product Type

Battery Charger

Output Voltage

13.65V

Maximum Charge Current

8A

Plug Type

EU, UK

Compatible Battery Chemistry

Lead Acid

Compatible Number of Batteries

1

Weight

860g

COO (Country of Origin):
CN

Yuasa Yu-PowerTN Intelligent Battery Chargers


Introducing the series of Yuasa Yu-PowerTM intelligent battery chargers that utilise multi-stage proportional timing technology to ensure safe and efficient charging of lead acid batteries. The use of proportional timing during the bulk charging mode ensures the best balance of maximum state of charge, without damaging the battery before switching to the float charging mode. Once in float charge mode the charger will charge the battery and maintain it at 100% state of charge whilst using an ECO mode to save power. The intelligence of these chargers is further demonstrated by employing a combination of cut off systems, which prevents overcharging of the battery.

Yu-PowerTM battery chargers are available in 4 options:

• Yuasa YPC2A12 - 12V / 2A - 753-4692

• Yuasa YPC4A12 - 12V / 4A - 753-4705

• Yuasa YPC8A12 - 12V / 8A - 753-4718

• Yuasa YPC4A24 - 24V / 4A - 753-4709 ;Chargers supplied with YPCCLIP Torbury to clips adaptor

Features and Benefits:


• Euro to UK plug adaptor included

• Multi-stage and proportional timed charging management

• Suitable for VRLA, Automotive and Motorcycle batteries

• High-frequency switch mode design

• Multi-level charging protection

Typical Application:


Battery chargers are typically used for charging lead-acid:

• VRLA batteries

• Automotive batteries

• Motorcycle batteries

• Houshold batteries

FAQs:


What batteries do they charge?

The Yu-Power series includes battery chargers for VRLAs, cars and motorcycles. These chargers work with valve-regulated lead-acid batteries.

Can these chargers be used outdoor?

No, Yuasa Yu-PowerTM battery chargers have been designed for indoor use only.

Lead Acid Yuasa


Note

• Unit is to be used for lead-acid batteries only
• DO NOT place inside a sealed container
• Yu-Power chargers must be recycled in accordance with local and national laws and regulations.