- RS Stock No.:
- 751-1471
- Mfr. Part No.:
- HFBR-4503Z
- Manufacturer:
- Broadcom
178 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
1582 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
Added
Price Each (In a Pack of 2)
MYR7.59
Units | Per Unit | Per Pack* |
2 - 124 | MYR7.59 | MYR15.18 |
126 - 248 | MYR7.435 | MYR14.87 |
250 + | MYR7.22 | MYR14.44 |
*price indicative |
- RS Stock No.:
- 751-1471
- Mfr. Part No.:
- HFBR-4503Z
- Manufacturer:
- Broadcom
Technical data sheets
Legislation and Compliance
Product Details
1mm POF Connectors (Plastic Optical Fibre)
Plug connectors for 1mm plastic fibres. Compatible with HP transmitters and receivers.
Single (simplex) plug available in 2 configurations with and without latch
Double (duplex) plug for 2-way cables, available in a latching version
Single (simplex) plug available in 2 configurations with and without latch
Double (duplex) plug for 2-way cables, available in a latching version
Specifications
Attribute | Value |
---|---|
Series | HFBR |
Connector Type | POF |
Simplex/Duplex | Simplex |
Fibre Size | 1mm |
Jacket Diameter | 2.2mm |
Colour | Grey |
Maximum Operating Temperature | +85°C |
Minimum Operating Temperature | -40°C |