MEAN WELL LED Driver, 24V, 9 V Output, 16.8 W Output, 700mA
- RS Stock No.:
- 738-1592
- Distrelec Article No.:
- 300-12-287
- Mfr. Part No.:
- APC-16-700
- Manufacturer:
- MEAN WELL
Bulk discount available
Subtotal (1 unit)*
MYR28.69
FREE delivery for orders over RM 500.00
Temporarily out of stock
- 118 unit(s) shipping from 15 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 - 4 | MYR28.69 |
| 5 - 9 | MYR28.10 |
| 10 - 24 | MYR27.27 |
| 25 + | MYR26.44 |
*price indicative
- RS Stock No.:
- 738-1592
- Distrelec Article No.:
- 300-12-287
- Mfr. Part No.:
- APC-16-700
- Manufacturer:
- MEAN WELL
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MEAN WELL | |
| Product Type | LED Driver | |
| Output Voltage | 24, 9V | |
| Maximum Output Power | 16.8W | |
| Input Voltage | 264, 90, 127, 370V ac | |
| Mount Type | Screw | |
| Sub Type | LED Driver | |
| Input Voltage Type | AC/DC | |
| Terminal Type | Wire | |
| IP Rating | IP30 | |
| Driver Current | 700mA | |
| Operating Modes | Constant Current | |
| Series | APC-16 | |
| Number of Outputs | 5 | |
| Standards/Approvals | UL, SELV, LPS, CE | |
| Configuration | Enclosed | |
| Power Dissipation | 16.8W | |
| Primary Type | AC-DC | |
| Select all | ||
|---|---|---|
Brand MEAN WELL | ||
Product Type LED Driver | ||
Output Voltage 24, 9V | ||
Maximum Output Power 16.8W | ||
Input Voltage 264, 90, 127, 370V ac | ||
Mount Type Screw | ||
Sub Type LED Driver | ||
Input Voltage Type AC/DC | ||
Terminal Type Wire | ||
IP Rating IP30 | ||
Driver Current 700mA | ||
Operating Modes Constant Current | ||
Series APC-16 | ||
Number of Outputs 5 | ||
Standards/Approvals UL, SELV, LPS, CE | ||
Configuration Enclosed | ||
Power Dissipation 16.8W | ||
Primary Type AC-DC | ||
Mean Well 12W and 16W Constant Current LED Driver / Power Supply - APC-12 and 16 Series
APC series 12W and 16W constant current LED driver / power supply with universal AC input. These low cost, highly reliable LED drivers / power supplies have a fully isolated plastic case and suitable uses include LED lighting and moving sign applications.
Full range universal AC input
Small, compact, fully isolated plastic case
Free air convection cooling
100% full load burn-in test
Short circuit, overload and over voltage protection
Pass LPS
EMC compliance to EN55022 (CISPR22) Class B, EN55015, EN61547
Harmonic current compliance to EN61000-3-2 Class A, EN61000-3-3
Mean Well LED Drivers / Power Supplies
Note
For Industrial Use Only, not in scope of Regulation (EC) No 125/2009.
MTBF to MIL-HDBK-217F
Derate output above 45°C operating temperature - stock number 738-1561 and 738-1570
Derate output above 40°C operating temperature - stock number 738-1583 and 738-1592
MTBF to MIL-HDBK-217F
Derate output above 45°C operating temperature - stock number 738-1561 and 738-1570
Derate output above 40°C operating temperature - stock number 738-1583 and 738-1592
Standards
Design refer to TUV EN60950-1, EN61347-2-13, UL8750
