RS PRO Brass Full Port, Ball Valve

Bulk discount available

Subtotal (1 unit)*

MYR88.97

Add to Basket
Select or type quantity
In Stock
  • Plus 26 unit(s) shipping from 23 March 2026
  • Plus 72 unit(s) shipping from 06 April 2026
  • Plus 48 unit(s) shipping from 08 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 - 49MYR88.97
50 - 249MYR85.99
250 +MYR70.77

*price indicative

RS Stock No.:
733-5209
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Valve Type

Full Port

Product Type

Ball Valve

Inlet Port Size

1/4 to 4 in

Body Material

Brass

Minimum Operating Temperature

-20°C

Handle Material

Polyvinyl Chloride Coated Steel

Maximum Operating Temperature

150°C

Standards/Approvals

No

Series

RS

COO (Country of Origin):
IT

RS PRO PVC Covered Steel T-Handle Full Port Brass Ball Valve, Female - Female Thread


RS PRO range of brass manual ball valves. Manual ball valves are used to operate shut off valves which control water flow and pressure. These quarter turn brass full bore ball valves have a t-handle and female to female threads and are suitable for high temperature hot water services in domestic, commercial and industrial applications.

Ball valves can be used for air, gases, water, steam, chemicals, petrochemical products, etc. These valves are simple to use, you move the handle by a quarter of a turn to open or close the valve.

RS PRO have a great range of brass ball valves for the control of flow which can handle various pressures and high temperatures. Available in a variety of sizes:

733-5192 - T handle ball valve 1/4 inch F-F

733-5202 - T handle ball valve 3/8 inch F-F

733-5205 - T handle ball valve 1/2 inch F-F

733-5209 - T handle ball valve 3/4 inch F-F

733-5218 - T handle ball valve 1 inch F-F

Features and Benefits:


High quality brass to EN 12165 and EN 12164

Full port to DIN 3357 for maximum flow

Pure PTFE self-lubricating seats with flexible-lip design

Dual sealing - valve can be operated from both directions for easier installation

Chrome plated brass ball for longer life

No metal-to-metal moving parts

Blowout-proof nickel plated brass stem

Two FPM O-rings at the stem for maximum safety

Maintenance free

Handle stops on body to avoid stresses at stem

Coated red T-handle

Handle clearly shows ball position

ISO 228 Female / Female BSPP threads

Silicone-free lubricant on all seals

Non shock cold water pressure = 40 bar for valves up to 2 inch flow diameter

-40°C +170°C temperature (non freezing)

Typical Applications


Manual quarter turn ball valves are available in various sizes to meet a range of applications. They feature a manual hand lever and can be made from brass, stainless steel and plastic. Ball valves are popular as they are reliable and durable and still close securely over long periods making them suitable for shutoff and control applications.

Applications include:

Heating systems

Water treatment

Gas flow control

Liquid flow control

FAQs


How does a manual ball valve work?

A ball valve is a type of shut off valve that controls the flow of liquids or gases by its rotary ball. The valve is open when the ball’s hole is in line with the flow and closed when the ball is rotated by a quarter turn (90 degrees) by the valve handle.

What is the difference between full bore and reduced bore ball valves?

A full-bore ball valve (also known as full port) has an oversized ball so that the hole in the ball is the same size as the pipeline resulting in lover friction loss. In other words, the bore diameter has the same internal diameter as the pipe. A reduced bore valve has a smaller bore diameter than the internal diameter of the pipework it is on.

Ball Valves 1/4 Turn, WRC Approved, Tee Handle


Hot pressed, nickel plated brass full bore ball valves with Lever style operating handles.,Suitable for oil, air, water, saturated steam or high temperature hot water services in domestic, commercial and industrial applications.

Approved to WRC standards

Red colour-coded 'Tee' handles

Working Temperature Range (Fluid): -20 to +150°C

Warning

Minimum temperature operation of -40°C is NON FREEZING! Freezing of fluid in the installation may severely damage this valve.
Every Spend Counts with RS PRO

Related links