CAL 3200 Panel PID Temperature Controller, 2 Output Relay, SSR 264V ac Temperature Control
- RS Stock No.:
- 730-004
- Mfr. Part No.:
- 320000
- Manufacturer:
- CAL
Subtotal (1 unit)*
MYR1,789.36
Stock information currently inaccessible - Please check back later
Units | Per Unit |
|---|---|
| 1 + | MYR1,789.36 |
*price indicative
- RS Stock No.:
- 730-004
- Mfr. Part No.:
- 320000
- Manufacturer:
- CAL
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CAL | |
| Product Type | PID Temperature Controller | |
| Output Type | Relay, SSR | |
| Number of Outputs | 2 | |
| Maximum Current | 2A | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 50°C | |
| Control Type | Temperature Control | |
| Maximum Supply Voltage | 264V ac | |
| Maximum Voltage | 264V ac | |
| Display Type | LED | |
| IP Rating | IP65 | |
| Standards/Approvals | No | |
| Length | 48mm | |
| Width | 24 mm | |
| Series | 3200 | |
| Mount Type | Panel | |
| Panel Depth | 102mm | |
| Select all | ||
|---|---|---|
Brand CAL | ||
Product Type PID Temperature Controller | ||
Output Type Relay, SSR | ||
Number of Outputs 2 | ||
Maximum Current 2A | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 50°C | ||
Control Type Temperature Control | ||
Maximum Supply Voltage 264V ac | ||
Maximum Voltage 264V ac | ||
Display Type LED | ||
IP Rating IP65 | ||
Standards/Approvals No | ||
Length 48mm | ||
Width 24 mm | ||
Series 3200 | ||
Mount Type Panel | ||
Panel Depth 102mm | ||
- COO (Country of Origin):
- GB
CAL 3200 Series Temperature Controller
The CAL 3200 temperature controller is designed for easy use and installation and is reliable within the most demanding process and manufacturing applications. Suitable for use in a 1/32DIN panel cut out and is suitable for a wide range of environments.
Designed for a variety of applications, the CAL3200 is made for use in both industrial and scientific environments. The impact resistant, smoked fascia has large rubberised buttons with positive feedback for trusted operation. This aids both in user functionality and durability over time, with reliability that typical operation will remain consistent and without fail.
Features and Benefits
• Ultra-compact 24mm x 48mm profile
• Universal 1/32DIN Input
• Auto tune PID
• Dual 2A relay output plus SSR drive
• IP65 / NEMA 4X sealed fascia
• 4 bright 10mm LED display digits
• Positive feel buttons
• 5 alarm modes
• 9 thermocouples, RTD/PT100 inputs
• Removable rear screw terminal block
• Available in 12V, 24V and 90/264V supply
PID tuning is simple and efficient whilst the unique DAC function minimises overshoot. The one shot autotune algorithm
The IP65 / NEMA 4X sealed fascia gives full protection against dust as well as low pressure water jets from any direction to ensure reliability in wet or heavy dust areas over time and with the addition of large rubberised buttons, use in any environment is easy.
9 thermocouples as well as RTD and PT100 inputs cover all popular sensor types and are linearised over their full usable range for maximum functionality in any sector. The 3200s 5 alarm modes gives flexibly in application with both deviation and full scale alarm options. Choosing between high, low or band deviation alarms as well as high and low full scale alarms, almost any application can be catered for.
Other Models
730-004 CAL 320000 - 90/264V model
196-6305 CAL 320040 - 12V model
196-6311 CAL 320050 - 24V model
CAL Temperature Controllers
Related links
- CAL 3200 Panel PID Temperature Controller, 2 Output Relay 24V ac/dc Temperature Control
- CAL 3200 Panel PID Temperature Controller, 2 Output Relay 12V ac/dc Temperature Control
- CAL MAXVU Panel Mount PID Temperature Controller 1 Input SSR 240V ac Temperature Control
- CAL 9500 Panel PID Temperature Controller SSD 240V ac Temperature Control
- CAL 9400 Panel PID Temperature Controller, 2 Output Relay 240V ac Temperature Control
- CAL 9300 Panel PID Temperature Controller, 2 Output Relay 240V ac Temperature Control
- CAL 9500 Panel PID Temperature Controller, 2 Output Relay 240V ac Temperature Control
- CAL 9300 Panel PID Temperature Controller SSD 240V ac Temperature Control
