Molex, 52117 Automotive Connector Female Cable 3 Way Crimp Termination 52117-0340
- RS Stock No.:
- 720-6236
- Distrelec Article No.:
- 303-57-412
- Mfr. Part No.:
- 52117-0340
- Manufacturer:
- Molex
This image is representative of the product range
Bulk discount available
Subtotal (1 unit)*
MYR10.76
FREE delivery for orders over RM 500.00
In Stock
- 443 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 - 9 | MYR10.76 |
| 10 - 99 | MYR10.45 |
| 100 + | MYR10.14 |
*price indicative
- RS Stock No.:
- 720-6236
- Distrelec Article No.:
- 303-57-412
- Mfr. Part No.:
- 52117-0340
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Automotive Connector | |
| Sub Type | Automotive Connector Housing | |
| Number of Contacts | 3 | |
| Termination Type | Crimp | |
| Gender | Female | |
| Current | 3A | |
| Number of Rows | 1 | |
| Mount Type | Cable | |
| Series | 52117 | |
| Cord Included | No | |
| Minimum Operating Temperature | -40°C | |
| Diameter | 15.7mm | |
| Maximum Operating Temperature | 105°C | |
| Width | 9.7mm | |
| Height | 15.7mm | |
| Depth | 15.7mm | |
| Standards/Approvals | No | |
| Housing Material | Polyethylene Terephthalate | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Automotive Connector | ||
Sub Type Automotive Connector Housing | ||
Number of Contacts 3 | ||
Termination Type Crimp | ||
Gender Female | ||
Current 3A | ||
Number of Rows 1 | ||
Mount Type Cable | ||
Series 52117 | ||
Cord Included No | ||
Minimum Operating Temperature -40°C | ||
Diameter 15.7mm | ||
Maximum Operating Temperature 105°C | ||
Width 9.7mm | ||
Height 15.7mm | ||
Depth 15.7mm | ||
Standards/Approvals No | ||
Housing Material Polyethylene Terephthalate | ||
Molex 52117 Series Automotive Connector, 3 Contacts, Cable Mount Type - 52117-0340
This automotive connector is designed for robust performance in various applications, featuring a compact 3-pin connector housing. With dimensions of 9.7mm in width and 15.7mm in depth, this connector is suitable for cable mount installations. It operates efficiently within a temperature range of -40°C to +105°C, making it an ideal choice for high-temperature environments.
Features & Benefits
• Designed to securely accommodate 3 circuits for reliable connections
• Constructed from high-quality polyester for durability
• Allows for easy cable mounting to streamline installations
• Designed as a receptacle to ensure secure mating with plugs
• Offers a current rating of 3A for varied electrical applications
• Complies with RoHS standards ensuring environmental safety
Applications
• Utilised in wiring harness designs for automotive systems
• Suitable for connecting multiple automotive electrical components
• Compatible with Misu-P25™ 2.50mm pitch waterproof plug housings
• Ideal for requiring resistance to harsh environmental conditions
What type of materials is used in constructing this connector?
The connector is made from high-quality polyester, ensuring durability and resistance to environmental factors.
How does the temperature range impact its application?
The operating temperature range of -40°C to +105°C allows for reliable performance in both extreme cold and heat, making it suitable for various automotive applications.
Can this connector be used with specific crimp terminals?
Yes, it is compatible with specific crimp terminals designed for the Misu-P25™ series, enabling efficient and secure electrical connections.
What are the implications of the current rating for usage?
With a maximum current rating of 3A, it is suitable for a variety of electrical applications, ensuring safe and effective power transmission.
Related links
- Molex, 52117 Automotive Connector Female Black Cable 3 Way Crimp Termination 52117-0341
- Molex, 52117 Automotive Connector Female Cable 2 Way Crimp Termination 52117-0241
- Delphi, Metri-Pack 280 Automotive Connector Female Black Cable 3 Way Crimp Termination 12040977
- Deutsch, DTM Automotive Connector Female Grey Cable 3 Way Crimp Termination
- TE Connectivity, MULTILOCK Automotive Connector Female Black Cable 3 Way Crimp Termination
- Amphenol Industrial, 04 Automotive Connector Female Grey Cable 3 Way Crimp Termination
- JAE, MX34 Automotive Connector Female Grey Cable 3 Way Crimp Termination MX34003SF1
- Molex, 34900 Automotive Connector Female Black Cable 3 Way Crimp Termination 34900-3121
