- RS Stock No.:
- 720-6006
- Mfr. Part No.:
- 47151-1002
- Manufacturer:
- Molex
13 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
Added
Price Each
MYR11.41
Units | Per Unit |
1 - 24 | MYR11.41 |
25 - 74 | MYR10.92 |
75 - 199 | MYR10.16 |
200 - 399 | MYR9.44 |
400 + | MYR8.98 |
- RS Stock No.:
- 720-6006
- Mfr. Part No.:
- 47151-1002
- Manufacturer:
- Molex
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Molex 0.50mm SMT HDMI Header Connectors - 47151 Series
From Molex, these 47151 Series HDMI headers are a fully shielded connector to provide EMI/RFI protection. These wire-to-board HDMI receptacles are right-angled for a secure PCB connection. HDMI connections are a popular standard for modern audio/visual applications.
The 47151 Series HDMI Header Connectors includes the following:
• Stock number 720-6003 has a Back Cover and Top Holes.
• Stock number 720-6006 has a Back Cover, Top Holes and Mounting Flange which helps protect the solder joints along with providing additional grounding.
• Stock number 800-6882 has Top Holes.
• Stock number 125-0317 is supplied on a reel of 350 Units.
• Stock number 720-6006 has a Back Cover, Top Holes and Mounting Flange which helps protect the solder joints along with providing additional grounding.
• Stock number 800-6882 has Top Holes.
• Stock number 125-0317 is supplied on a reel of 350 Units.
Molex HDMI Connectors
Specifications
Attribute | Value |
---|---|
Gender | Male |
Number of Contacts | 19 |
Size | Type A |
Contact Material | Copper Alloy |
Contact Plating | Gold over Nickel |
Body Orientation | Right Angle |
Termination Method | Solder |
Current Rating | 500mA |
Voltage Rating | 40 V dc |
Housing Material | Thermoplastic |
Maximum Operating Temperature | +85°C |
Minimum Operating Temperature | -20°C |
Series | HDMI |
Series Number | 47151 |