- RS Stock No.:
- 711-7565
- Mfr. Part No.:
- 710601
- Manufacturer:
- Brady
- RS Stock No.:
- 711-7565
- Mfr. Part No.:
- 710601
- Manufacturer:
- Brady
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- MY
Product Details
BMP71 Mobile Label Printer
The BMP71 one smart printer to print it all. This ultimate Brady Mobile Printer helps you deal with every situation, speeds up your labelling and keeps you going on and on.
The BMP71 mobile label printer can print-on more than 30 different types of label material – all designed with Brady industrial-strength durability. Whether you need heat shrink sleeves, die-cut labels or indoor/outdoor vinyl, the BMP71 printer has the right label material for your application
The BMP71 mobile label printer can print-on more than 30 different types of label material – all designed with Brady industrial-strength durability. Whether you need heat shrink sleeves, die-cut labels or indoor/outdoor vinyl, the BMP71 printer has the right label material for your application
Software Compatibility - LabelMark, MarkWare
Barcode Capability - Code 39 and 128, other via software
Recommended Usage per Day - 1000
Built-in Symbols- 500+ symbols included
Colour Capability - Monocolour
Standalone Printing (Detached from PC)
Connectivity Options- USB
Internal Memory Capacity 200 MB - up to 100 labels
Print Speed (mm/sec) - 38.10
Print Technology - Thermal Transfer
Print Resolution: 300 dpi
Smart Cell
Text Sizes: 4 pt to 174 pt
Serialisation - Multiple & Linked
Max. Label Width: 50.80 mm
Max. Print Width: 45.97 mm
Materials Supported - Over 400 Stock Parts, Continuous, Die Cut and Bulk Label Rolls
Display - Large, backlit colour LCD display with on-screen indicators
Cutter - Durable, self-cleaning cutter
Power Supply - Rechargeable NiMH Battery, AC Power
Barcode Capability - Code 39 and 128, other via software
Recommended Usage per Day - 1000
Built-in Symbols- 500+ symbols included
Colour Capability - Monocolour
Standalone Printing (Detached from PC)
Connectivity Options- USB
Internal Memory Capacity 200 MB - up to 100 labels
Print Speed (mm/sec) - 38.10
Print Technology - Thermal Transfer
Print Resolution: 300 dpi
Smart Cell
Text Sizes: 4 pt to 174 pt
Serialisation - Multiple & Linked
Max. Label Width: 50.80 mm
Max. Print Width: 45.97 mm
Materials Supported - Over 400 Stock Parts, Continuous, Die Cut and Bulk Label Rolls
Display - Large, backlit colour LCD display with on-screen indicators
Cutter - Durable, self-cleaning cutter
Power Supply - Rechargeable NiMH Battery, AC Power
Speed up your labelling
The full keyboard lets you type labels in less time
The enlarged full colour screen makes your label printing so much easier
The enlarged screen of the BMP71 enables you to see the whole label at once
One smart printer to print it all
The BMP71 is your essential tool that handles all your label printing needs
The full keyboard lets you type labels in less time
The enlarged full colour screen makes your label printing so much easier
The enlarged screen of the BMP71 enables you to see the whole label at once
One smart printer to print it all
The BMP71 is your essential tool that handles all your label printing needs
Language Support -
Bulgarian, Czech, Danish, Dutch, English, Finnish, French, German, Hungarian, Italian, Norwegian, Polish, Portuguese, Romanian, Russian, Slovak, Slovenian, Spanish, Swedish
Bulgarian, Czech, Danish, Dutch, English, Finnish, French, German, Hungarian, Italian, Norwegian, Polish, Portuguese, Romanian, Russian, Slovak, Slovenian, Spanish, Swedish
Applications
Electronic & General Labelling; Laboratory Identification; Safety Identification; Wire & Cable Marking
Electronic & General Labelling; Laboratory Identification; Safety Identification; Wire & Cable Marking
Note
Supplied with
Printer, Hard Carry Case, 2 Label Rolls, 1 Black Ink Ribbon Cartridge, Rechargeable Battery Pack
ac adapter, USB Communications Cable, TLS2200 / HandiMark Material Roll adapter
Quick Start Guide, Product CD (Printer Driver, Tutorials, Full User Guide), Cleaning Kit
ac adapter, USB Communications Cable, TLS2200 / HandiMark Material Roll adapter
Quick Start Guide, Product CD (Printer Driver, Tutorials, Full User Guide), Cleaning Kit
Specifications
Attribute | Value |
---|---|
Model | BMP71 |
Maximum Label Width | 50.8mm |
Plug Type | UK |
Keyboard Layout | AZERTY |
Resolution | 300dpi |
Connection Port | USB |
Width | 241.3mm |
Weight | 2.5kg |
Height | 116.8mm |
Depth | 332.7mm |