- RS Stock No.:
- 705-5997
- Mfr. Part No.:
- BMP71 MW
- Manufacturer:
- Brady
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 705-5997
- Mfr. Part No.:
- BMP71 MW
- Manufacturer:
- Brady
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- MY
Product Details
BMP71 Label Printer
Portable printer for security and electric labelling.
Memory: 201 MB - up to 100,000 labels.
Max. width of label (mm): 50.8
Max. width of printing (mm): 45,974
Max. length of printing (mm): 1016
Length of roll (m): 15.24
Print resolution (dpi): 300
Memory: 201 MB - up to 100,000 labels.
Max. width of label (mm): 50.8
Max. width of printing (mm): 45,974
Max. length of printing (mm): 1016
Length of roll (m): 15.24
Print resolution (dpi): 300
Note
RS 7055997 is sold with an EU power supply and AZERTY keyboard.
Specifications
Attribute | Value |
---|---|
Model | BMP71 |
Handheld | No |
Keyboard | Yes |
Keyboard Layout | AZERTY |
Resolution | 300dpi |
Dimensions | 241.3 x 332.7 x 116.8mm |
Connection Port | USB |
Weight | 2.5kg |
Height | 116.8mm |
Depth | 332.7mm |
Width | 241.3mm |