Fluke 1550C Insulation Tester, 250 V Min, 5000 V Max, 1 TΩ CAT IV, CAT III
- RS Stock No.:
- 705-1951
- Distrelec Article No.:
- 176-45-635
- Mfr. Part No.:
- FLUKE 1550C/KIT
- Manufacturer:
- Fluke
Subtotal (1 unit)*
MYR43,835.00
FREE delivery for orders over RM 500.00
Stocked by manufacturer
- Ready to ship from 17 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR43,835.00 |
*price indicative
- RS Stock No.:
- 705-1951
- Distrelec Article No.:
- 176-45-635
- Mfr. Part No.:
- FLUKE 1550C/KIT
- Manufacturer:
- Fluke
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Fluke | |
| Product Type | Insulation Tester | |
| Model Number | 1550C | |
| Tester Type | Insulation Tester | |
| Minimum Test Voltage | 250V | |
| Maximum Test Voltage | 5000V | |
| Display Type | LCD | |
| Test Current | 2nA | |
| Power Source | Battery | |
| Battery Type | Rechargeable Lead Acid (Yuasa NP2.8-12) | |
| Minimum Operating Temperature | -20°C | |
| Plug Type | Type G - British 3-Pin | |
| Insulation Testing Resistance | 1TΩ | |
| Maximum Operating Temperature | 50°C | |
| Safety Category Level | CAT IV, CAT III | |
| Safety Category Voltage | 600, 1000V | |
| Height | 160mm | |
| Width | 269mm | |
| Standards/Approvals | CE, CSA | |
| Length | 277mm | |
| Weight | 3.7kg | |
| Select all | ||
|---|---|---|
Brand Fluke | ||
Product Type Insulation Tester | ||
Model Number 1550C | ||
Tester Type Insulation Tester | ||
Minimum Test Voltage 250V | ||
Maximum Test Voltage 5000V | ||
Display Type LCD | ||
Test Current 2nA | ||
Power Source Battery | ||
Battery Type Rechargeable Lead Acid (Yuasa NP2.8-12) | ||
Minimum Operating Temperature -20°C | ||
Plug Type Type G - British 3-Pin | ||
Insulation Testing Resistance 1TΩ | ||
Maximum Operating Temperature 50°C | ||
Safety Category Level CAT IV, CAT III | ||
Safety Category Voltage 600, 1000V | ||
Height 160mm | ||
Width 269mm | ||
Standards/Approvals CE, CSA | ||
Length 277mm | ||
Weight 3.7kg | ||
Fluke Insulation Tester, 5000V Maximum Test Voltage, 5MΩ to 1TΩ Insulation Testing Resistance - FLUKE 1550C/KIT
This insulation tester is a portable diagnostic instrument designed for assessing insulation resistance and high-voltage assets in industrial settings. It enables controlled DC test voltages up to 5000V for evaluating insulation condition on switchgear, motors, generators and cables while offering measurement storage and wireless data transfer for remote review.
Features & Benefits
• 5 MΩ to 1 TΩ range delivers broad resistance coverage for ageing insulation
• 5000V test voltage capability enables high-voltage breakdown diagnostics
• CAT IV 600V CAT III 1000V safety ratings protect users on live-site work
• Rechargeable lead-acid battery offers extended field testing between charges
• 2 nA test current sensitivity detects very low leakage for early fault detection
• Large LCD display presents simultaneous analogue and digital readouts
• 5000V test voltage capability enables high-voltage breakdown diagnostics
• CAT IV 600V CAT III 1000V safety ratings protect users on live-site work
• Rechargeable lead-acid battery offers extended field testing between charges
• 2 nA test current sensitivity detects very low leakage for early fault detection
• Large LCD display presents simultaneous analogue and digital readouts
**Applications**
• Suitable for preventive testing of motor winding insulation
• Ideal for insulation health checks on medium-voltage switchgear
• Used for cable dielectric ramp testing and breakdown investigations
• Can be used for generator insulation condition monitoring
• Suitable for field teams needing wireless result capture and trending
• Ideal for insulation health checks on medium-voltage switchgear
• Used for cable dielectric ramp testing and breakdown investigations
• Can be used for generator insulation condition monitoring
• Suitable for field teams needing wireless result capture and trending
What power source does it use for off-grid testing?
It runs from a 12V rechargeable lead-acid battery compatible with Yuasa NP2.8-12 for repeated field cycles.
How does the instrument support hard-to-interpret ramp tests?
The device records ramped voltage and resistance and transmits data wirelessly to enable Visual trending and Rapid interpretation on a mobile device.
What protection exists against surface leakage during high-resistance measurements?
An integrated guard system reduces the influence of surface leakage currents on high-value resistance readings.
Which certification and safety standards does it meet for industrial use?
The unit carries CE and CSA approvals and adheres to relevant IEC overvoltage and measurement standards for measurement instruments.
What measurement peripherals are included for site versatility?
Kits can include test cables with crocodile clips, an infrared adaptor, AC power cord, soft carrying case and optional hard case and extended lead sets.
Contents
1550C/KIT 705-1951
Test cables with alligator clips (red, black, green)
AC power cord
Hard Case
English manual
Quick reference card
Software FVF-884X, FLUKEVIEW FORMS - BASIC FOR 8845/8846
Heavy duty alligator clip leads
Certificate of Calibration
Test cables with alligator clips (red, black, green)
AC power cord
Hard Case
English manual
Quick reference card
Software FVF-884X, FLUKEVIEW FORMS - BASIC FOR 8845/8846
Heavy duty alligator clip leads
Certificate of Calibration
Related links
- Fluke 1550C FC Kit Insulation Tester 5000 V Max CAT III
- Fluke 1550C Insulation Tester 5000 V Max CAT IV, CAT III
- Fluke 1550C FC Insulation Tester 5000 V Max CAT III, CAT IV
- Fluke 1555 FC Insulation Tester 10000 V Max CAT III
- Megger MIT525 Insulation Tester 5000 V Max 600 V CAT III
- Fluke 1503 Insulation Tester 1000 V Max CAT III
- Megger MIT515 Insulation Tester 5000 V Max CAT IV
- Fluke 1507 Insulation Tester 1000 V Max CAT IV
