Brainboxes RS232 Interface Converter 2

Subtotal (1 unit)*

MYR660.47

Add to Basket
Select or type quantity
In Stock
  • 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR660.47

*price indicative

RS Stock No.:
703-3243
Distrelec Article No.:
302-48-338
Mfr. Part No.:
US-257
Manufacturer:
Brainboxes
Find similar products by selecting one or more attributes.
Select all

Brand

Brainboxes

Product Type

Interface Converter

Bus Type

RS232

Input Port

USB Type B

Output Port

DB9 Connector 9 Pin Male

Maximum Baud Rate

921.6kbps

Number of Ports

2

Standards/Approvals

RoHS, EIA - RS232, Microsoft Certified Gold Partner, AEO C-TPAT, WEEE

COO (Country of Origin):
GB

US-257 Converter USB to Serial RS232


USB to Serial adapter provides 2 RS232 serial ports. Data transfers rates up to 921,600 baud rates and the 128 byte transmit and 384 byte receive FIFOS, coupled with 1Mbit line drivers, deliver uncompromising performance on your laptop/PC.

2 Port RS232 USB to Serial converter

Data rate from 300 to 921,600 baud

DB9 connector- 9pin male connector

LED status indication

High retention USB socket

Supplied with USB cable

Supplied with rubber feet for office environment

Drivers for all popular operating systems including Windows 8

Works where many other USB to Serial devices do not

IP30 rated enclosure

Related links