Molex MICROCOAXIAL Series Coaxial Cable Male UFL to Male UFL, 65 mm 50 Ω
- RS Stock No.:
- 703-1345
- Distrelec Article No.:
- 303-00-212
- Mfr. Part No.:
- 73412-0232
- Manufacturer:
- Molex
Bulk discount available
Subtotal (1 unit)*
MYR24.42
FREE delivery for orders over RM 500.00
In Stock
- 89 unit(s) ready to ship from another location
- Plus 72 unit(s) shipping from 07 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 - 14 | MYR24.42 |
| 15 - 49 | MYR23.97 |
| 50 - 99 | MYR23.37 |
| 100 - 249 | MYR22.80 |
| 250 + | MYR22.25 |
*price indicative
- RS Stock No.:
- 703-1345
- Distrelec Article No.:
- 303-00-212
- Mfr. Part No.:
- 73412-0232
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Connector Type A | UFL | |
| Product Type | Coaxial Cable | |
| Connector Type B | UFL | |
| Connector Gender A | Male | |
| Connector Gender B | Male | |
| Characteristic Impedance | 50Ω | |
| Cable Length | 65mm | |
| Jacket Colour | Grey | |
| Standards/Approvals | RoHS | |
| Jacket Material | Polybutylene Terephthalate | |
| Series | MICROCOAXIAL | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Connector Type A UFL | ||
Product Type Coaxial Cable | ||
Connector Type B UFL | ||
Connector Gender A Male | ||
Connector Gender B Male | ||
Characteristic Impedance 50Ω | ||
Cable Length 65mm | ||
Jacket Colour Grey | ||
Standards/Approvals RoHS | ||
Jacket Material Polybutylene Terephthalate | ||
Series MICROCOAXIAL | ||
Molex MICROCOAXIAL Series Coaxial Cable, 1.13mm Outer Diameter, 50 Ω Characteristic Impedance - 73412-0232
This terminated coaxial cable is designed for high-frequency applications, featuring a length of 65mm. The grey coaxial cable has U.FL connectors at both ends, with male connectors ensuring a secure and reliable connection. Its characteristic impedance of 50 Ω makes it suitable for various RF applications, particularly in automation and electronics.
Features & Benefits
• Compliant U.FL connector specifications enhance connectivity options
• 50 ohm RF cable minimises signal loss for optimal performance
• Terminated coaxial cable provides straightforward integration into systems
• Short coaxial cables enable convenience in compact spaces
• MICROCOAXIAL cable design supports high-frequency transmission accuracy
• Grey colour offers a neutral aesthetic for various applications
Applications
• Used for connecting RF components in electronic devices
• Ideal for board-to-board connections in automation systems
• Utilised in telecommunications for low-loss signal transmission
• Suitable for compact installations requiring reliable connections
What advantages does a 50 Ω impedance provide for signal integrity?
Using a 50 Ω impedance is critical in RF applications, as it helps to match the characteristics of most RF components, reducing signal reflections and ensuring consistent transmission quality over distances. This maximises the reliability of high-frequency signals in various applications.
How do the U.FL connectors benefit integration into electronic systems?
The U.FL connectors offer a compact interface, allowing for secure connections in tight spaces. Their design ensures minimal insertion loss, facilitating efficient signal transfer between components, which is essential in densely packed electronic assemblies.
What unique features make this cable suitable for high-frequency applications?
This cable's construction and U.FL connectors allow for effective handling of high-frequency signals, preventing interference and ensuring clear transmission. Its low-loss characteristics further enhance performance in applications requiring precision and efficiency.
Why is the cable's grey colour a practical design choice?
The grey colour provides a professional appearance while allowing for easy identification in complex setups. It blends well with various equipment, reducing the visual clutter often associated with multiple cables in work environments.
Molex Male U.FL to Male U.FL RF Coaxial Cable
From Molex comes the male to male U.FL coaxial cable. With an impedance rating of 50 Ohms, this range of high-quality cables provides customers with an excellent and essential solution for a variety of cable connection needs.
These RF (radio frequency) coaxial cables come in varieties of lengths, please see a list of alternative options below.
1617938 (Mfr. Part No. 73412-0508) - 50mm length
1676493 (Mfr. Part No. 73412-0231) - 110mm length
7031341 (Mfr. Part No. 73412-0231) - 110mm length
7031345 (Mfr. Part No. 73412-0232) - 65mm length
7031354 (Mfr. Part No. 73412-0237) - 240mm length
7719136 (Mfr. Part No. 73412-0280) - 65mm length
7719149 (Mfr. Part No. 73412-0508) - 55mm length
;Counterparts for PCB:;702-5429 (Mfr. Part No. 73412-0114)
702-5425 (Mfr. Part No. 73412-0110)
Features
Applications
These cables have a multitude of applications such as:
What is Impedance?
Impedance is an electric currents opposition being measured when the voltage has been applied.
Microcoaxial, Ultra-Microminiature Connectors
These Molex Microcoaxial connectors are very small, cost effective, RF connectors that are compatible with U.FL® connectors. The cable mount right angle plug is only available terminated as a full cable assembly.
Related links
- Molex MICROCOAXIAL Series Coaxial Cable Male UFL to Male UFL, 240 mm 50 Ω
- Molex 73412 Series Coaxial Cable Male UFL to Male UFL, 65 mm 50 Ω
- Molex 73412 Series Coaxial Cable Male UFL to Male UFL, 50 mm 50 Ω
- Molex 73412 Series Coaxial Cable Male UFL to Male UFL, 110 mm 50 Ω
- Hirose U.FL Series Coaxial Cable Male UFL to Male UFL, 100 mm 50 Ω
- RF Solutions CBA Series Coaxial Cable Male UFL to Female SMA, 20 cm 50 Ω
- Hirose U.FL Series Coaxial Cable Male UFL to Unterminated, 200 mm 50 Ω
- Amphenol RF AMC Series Coaxial Cable Male Right Angle to Male UFL, 300 mm 50 Ω
