Amphenol Communications Solutions DFR 9 Way Right Angle 2.74 mm Pitch Cable D-Sub Connector Female

This image is representative of the product range

Bulk discount available

Subtotal (1 unit)*

MYR10.99

Add to Basket
Select or type quantity
In Stock
  • 71 unit(s) ready to ship from another location
  • Plus 768 unit(s) shipping from 12 May 2026
  • Plus 576 unit(s) shipping from 10 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
1 - 24MYR10.99
25 - 74MYR10.77
75 - 199MYR10.56
200 - 399MYR10.36
400 +MYR10.15

*price indicative

RS Stock No.:
691-8998
Distrelec Article No.:
110-33-613
Mfr. Part No.:
L17DEFRA09P
Manufacturer:
Amphenol Communications Solutions
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol Communications Solutions

Product Type

D-Sub Connector

Number of Contacts

9

Current

5A

Orientation

Right Angle

Mount Type

Cable

Connector Gender

Female

Housing Material

Steel

Voltage

250.0V

Termination Type

IDC

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

125°C

Contact Gender

Male

Standards/Approvals

No

Contact Material

Brass

Contact Plating

Gold over Nickel

Series

DFR

Pitch

2.74mm

COO (Country of Origin):
CN

Amphenol DFR Series Flat Ribbon IDC D-Sub Plug Connector


DFR Series IDC D-Sub plug connectors for use with standard 1.27mm flat cable. These DFR IDC ribbon cable d-sub plug connectors have a tin plated steel shell, a glass-filled thermoplastic UL 94V-0 insulator, gold flash plated IDC pin contacts and M3 screwlocks for front mounting. Typical applications for these DFR flat ribbon cable d-sub connectors include industrial, telecom and any industry standard I/O applications. For mating DFR Series flat fibbon IDC D-Sub socket connectors see stock number 691-9010 typically.

Standards

Connectors according to MIL C24308

Related links