Molex, Pico-SPOX Female Connector Housing, 1.5 mm Pitch, 2 Way, 1 Row Straight

This image is representative of the product range

Bulk discount available

Subtotal (1 pack of 10 units)*

MYR5.36

Add to Basket
Select or type quantity
In Stock
  • Plus 5,850 unit(s) shipping from 27 April 2026
  • Plus 39,270 unit(s) shipping from 04 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Per Pack*
10 - 190MYR0.536MYR5.36
200 - 740MYR0.523MYR5.23
750 - 2990MYR0.51MYR5.10
3000 - 5990MYR0.502MYR5.02
6000 +MYR0.493MYR4.93

*price indicative

Packaging Options:
RS Stock No.:
670-4155
Distrelec Article No.:
304-42-762
Mfr. Part No.:
87439-0200
Manufacturer:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Number of Contacts

2

Product Type

Connector Housing

Number of Rows

1

Pitch

1.5mm

Connector Gender

Female

Mount Type

Cable

For Use With

Pico-SPOX Wire-to-Board Connector

Orientation

Straight

Standards/Approvals

No

Width

3.35mm

Series

Pico-SPOX

Housing Material

Nylon

Length

4.1mm

Molex Connector Housing, Nylon Material, 2.5A Maximum Current Rating - 87439 Series - 87439-0200


To secure electrical connections in tight spaces, reach for this female connector housing from Molex. Its compact 1.25mm pitch and single-row, straight-bodied design saves room when you're making wire-to-board connections in busy setups. The unit has two contacts, each taking on a maximum current of 2.5A. This makes it suited to the higher current configurations used in manufacturing and computing. As the housing is made from sturdy nylon, it's well-insulated and impact-resistant, so you get a long product life.

Features & Benefits


• Polarised to mating points for error-free connections

• Broad operating temperature range of -55° to +105°C for use in industrial conditions

Applications


• Consumer electronics

• Pharmaceutical research laboratories

• Telecomms installations

Is this connector housing flame-retardant?


Yes, the unit is designed to stop burning in under 10 seconds and is made with low-halogen materials to minimise fumes in the event of a fire.

Related links