Molex KK 508 Series Straight Through Hole Pin Header, 2 Contact(s), 5.08 mm Pitch, 1 Row, Unshrouded

This image is representative of the product range

Bulk discount available

Subtotal (1 pack of 10 units)*

MYR9.43

Add to Basket
Select or type quantity
In Stock
  • 420 unit(s) ready to ship from another location
  • Plus 20 unit(s) shipping from 07 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Per Pack*
10 - 190MYR0.943MYR9.43
200 - 740MYR0.923MYR9.23
750 - 2990MYR0.895MYR8.95
3000 - 5990MYR0.873MYR8.73
6000 +MYR0.855MYR8.55

*price indicative

Packaging Options:
RS Stock No.:
670-1673
Distrelec Article No.:
304-55-868
Mfr. Part No.:
10-08-1022
Manufacturer:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Series

KK 508

Product Type

Pin Header

Pitch

5.08mm

Current

7A

Housing Material

Nylon

Number of Contacts

2

Number of Rows

1

Orientation

Straight

Shrouded/Unshrouded

Unshrouded

Connector System

Board-to-Board, Wire-to-Board

Mount Type

Through Hole

Contact Plating

Tin

Contact Material

Brass

Minimum Operating Temperature

-40°C

Termination Type

Solder

Row Pitch

5.08mm

Maximum Operating Temperature

80°C

Contact Gender

Male

Tail Pin Length

3.94mm

Standards/Approvals

No

Voltage

250V

Headers, 3003 Series


Mates with 3001 and 5058 Series housings and 3002 Series PC Board connectors.

5.08mm Molex KK Range


This KK series interconnection system provides an economical and simple method of achieving wire to board and board to board connections. Particularly suited to applications where greater creepage and clearance distance are required, the 5.08mm pitch utilises the same crimp contacts, polarising pegs and tooling as the 3.96mm pitch.

Related links