- RS Stock No.:
- 668-9410
- Mfr. Part No.:
- 1-86557-9
- Manufacturer:
- TE Connectivity
5400 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
Added
Price Each (In a Pack of 100)
MYR2.283
Units | Per Unit | Per Pack* |
100 - 2400 | MYR2.283 | MYR228.30 |
2500 - 4900 | MYR2.238 | MYR223.80 |
5000 + | MYR2.193 | MYR219.30 |
*price indicative |
- RS Stock No.:
- 668-9410
- Mfr. Part No.:
- 1-86557-9
- Manufacturer:
- TE Connectivity
Legislation and Compliance
Product Details
Pin Crimp Contact
A range of AMPMODU Mod II Male pin Crimps for use with housings, see stock number 509-2082 typical, which mate with female contacts in PCB or Cable Mount Receptacles.
Male Crimp contacts, plated on nickel base, 22-26awg (0.13-0.32 mm²):
509-2183 : 0.4μm Gold plated on contact area, Gold Flash on remainder, loose.
668-9416 : 0.4μm Gold plated on contact area, Gold Flash on remainder, strip.
668-9410 : Tin plated all over, strip.
668-9429 : Tin plated all over, loose.
See stock no 509-2206 for a suitable crimping tool
Male Crimp contacts, plated on nickel base, 22-26awg (0.13-0.32 mm²):
509-2183 : 0.4μm Gold plated on contact area, Gold Flash on remainder, loose.
668-9416 : 0.4μm Gold plated on contact area, Gold Flash on remainder, strip.
668-9410 : Tin plated all over, strip.
668-9429 : Tin plated all over, loose.
See stock no 509-2206 for a suitable crimping tool
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
2.54mm Tyco AMPMODU™ Range – MOD 2
A range of fully intermateable products on a 2.54mm (0.1in) centreline for wire to board and wire to wire applications.
Specifications
Attribute | Value |
---|---|
Gender | Male |
For Use With | FFC Connector Housing |
Series | FFC |
Minimum Wire Size mm² | 0.1mm² |
Maximum Wire Size mm² | 0.4mm² |
Termination Method | Crimp |
Contact Plating | Tin |
Minimum Wire Size AWG | 26AWG |
Contact Material | Phosphor Bronze |
Maximum Wire Size AWG | 22AWG |
Maximum Contact Resistance | 45mΩ |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | +105°C |