- RS Stock No.:
- 666-4596
- Manufacturer:
- RS PRO
25 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
126 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
Added
Price 1 Bag of 100
MYR17.44
Bag(s) | Per Bag | Per Unit* |
1 - 4 | MYR17.44 | MYR0.174 |
5 - 24 | MYR17.05 | MYR0.17 |
25 + | MYR14.04 | MYR0.14 |
*price indicative |
- RS Stock No.:
- 666-4596
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
RS PRO Black PVC Cable Grommet (5mm Cable)
The RS Pro 666-4596 is a bag of 100 black PVC round grommets. They are designed for holes 7.2mm wide and panels 1.7mm thick.
Why choose PVC?
Cable grommet
For cables up to 5mm in diameter
Push in fitting
Manufactured from PVC
Black
Why RS PRO?
The 666-4596 grommet is made using PVC in black. PVC is ideal for grommets at it is strong and durable, and can therefore provide protection to the cables passing through.
How do they work?
When holes are cut into panels, they often leave a sharp edge. PVC grommets sit within these holes and provide a smooth barrier to protect the cables as they are passing through.
RS Pro PVC grommets simply push into the equivalent sized hole and snap into place. They are open type meaning they have an open hole in the middle for the cables.
RS Pro PVC grommets simply push into the equivalent sized hole and snap into place. They are open type meaning they have an open hole in the middle for the cables.
Looking for a Grommet Kit?
This grommet features in the RS Pro 666-4584 Grommet Kit and is perfect for re-filling.
Small Pack Size
Per Unit, RS stock no: 6664596
Large Pack Size
RS stock no: 2691835
Specifications
Attribute | Value |
---|---|
Grommet Type | Cable Grommet |
Minimum Panel Thickness | 1.5mm |
Minimum Cable Diameter | 5mm |
Maximum Cable Diameter | 5mm |
Panel Hole Diameter | 7.2mm |
Material | PVC |
Colour | Black |
Maximum Panel Thickness | 1.7mm |