- RS Stock No.:
- 653-1465
- Mfr. Part No.:
- T0054444499
- Manufacturer:
- Weller
7 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
103 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
Added
Price Each
Was MYR40.19
You pay
MYR38.18
Units | Per Unit |
1 + | MYR38.18 |
- RS Stock No.:
- 653-1465
- Mfr. Part No.:
- T0054444499
- Manufacturer:
- Weller
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
LT series soldering tips, for MLR 80, WSP 80, MPR 80
Introducing the Wellers range of LT soldering tips are designed to be used with Wellers MLR 80, WSP 80, MPR 80 range of soldering irons. The LT series offers a range of tip shapes and sizes including chisel, conical and hoof as well as both straight and bent variants. Featuring tip sizes from 0.2 - 4.6mm, the LT series has a tip for almost any job and with the addition of the 0.2mm iron coating, the LT series has a long and reliable service life. Weller soldering iron tips are designed with latest industry developments in mind and are developed and tested at Wellers Research and Development Centre in Germany. LT tips are suitable for use with WP80; WSP80; MPR80; FE 75; TCP Soldering Iron; LR21; and MLR 21.
LT Series Soldering Tips are available in a number of size and shapes options to choose from:
LT-1S Straight Conical 0.2mm - 292-1965
LT-1L Straight Conical 0.2mm - 361-0739
LT-1LX Bent Conical 0.2mm - 361-0751
LT-1 Straight Conical 0.25 mm - 518-6171
LT-1X Bent Conical 0.4mm - 361-0767
LT-1SLX Bent Conical 0.4mm - 361-0773
LT-S Straight Conical 0.4mm - 389-3057
LT-H Straight Chisel 0.8mm - 292-2047
LT HX Bent Chisel 0.8mm - 482-4535
LT-4X Bent Chisel 1.2mm - 361-0795
LT-K Straight Chisel 1.2mm - 292-2053
LT 4 Straight Hoof 1.2 mm- 624-6460
LT-A Straight Chisel 1.6mm - 292-1971
LT AS Straight Conical1.6mm - 292-1987
LT-AX Bent Chisel 1.6mm - 361-0789
LT-L Straight Chisel 2mm - 361-0717
SMD LT-GW Straight Hoof 2.3mm - 292-2031
LT BX Bent Chisel 2.4mm - 482-4507
LT-B Straight Chisel 2.4mm - 277-8266
LT BB Straight Knife 2.4mm - 653-1465
LT CC Straight Hoof 3.2mm - 653-1471
LT CS Straight Conical 3.2mm - 292-2019
LT-C Straight Chisel 3.2mm - 292-2003
LT-M Straight Chisel 3.2mm - 361-0723
LT D Straight Chisel 4.6mm - 509-6517
LT Series Soldering Tips are available in a number of size and shapes options to choose from:
LT-1S Straight Conical 0.2mm - 292-1965
LT-1L Straight Conical 0.2mm - 361-0739
LT-1LX Bent Conical 0.2mm - 361-0751
LT-1 Straight Conical 0.25 mm - 518-6171
LT-1X Bent Conical 0.4mm - 361-0767
LT-1SLX Bent Conical 0.4mm - 361-0773
LT-S Straight Conical 0.4mm - 389-3057
LT-H Straight Chisel 0.8mm - 292-2047
LT HX Bent Chisel 0.8mm - 482-4535
LT-4X Bent Chisel 1.2mm - 361-0795
LT-K Straight Chisel 1.2mm - 292-2053
LT 4 Straight Hoof 1.2 mm- 624-6460
LT-A Straight Chisel 1.6mm - 292-1971
LT AS Straight Conical1.6mm - 292-1987
LT-AX Bent Chisel 1.6mm - 361-0789
LT-L Straight Chisel 2mm - 361-0717
SMD LT-GW Straight Hoof 2.3mm - 292-2031
LT BX Bent Chisel 2.4mm - 482-4507
LT-B Straight Chisel 2.4mm - 277-8266
LT BB Straight Knife 2.4mm - 653-1465
LT CC Straight Hoof 3.2mm - 653-1471
LT CS Straight Conical 3.2mm - 292-2019
LT-C Straight Chisel 3.2mm - 292-2003
LT-M Straight Chisel 3.2mm - 361-0723
LT D Straight Chisel 4.6mm - 509-6517
Features and Benefits:
Soldering tips for use with Weller MLR80, WSP 80, MPR 80 soldering irons
Long service life thanks to 0.2-mm iron coating
Long service life thanks to 0.2-mm iron coating
Typical Applications:
Soldering is the process used to build a soldering connection by using the heated tip of a soldering iron to melt soldering wire. The soldering tips are available in many different sizes and tip shapes, dependant on the application they are being used for. They are used to melt solder wire to connect two elements or components together to create a permanent connection and are often utilised in an electronics or manufacturing capacity as they often need to be conductive. The process of soldering is most commonly used by:
DIY enthusiasts
Plumbers
Electricians
Vehicle technicians
Soldering is often used for:
General wiring applications
Electrical repair work at home, in factories or for vehicles
DIY enthusiasts
Plumbers
Electricians
Vehicle technicians
Soldering is often used for:
General wiring applications
Electrical repair work at home, in factories or for vehicles
FAQs:
How long do soldering iron tips last for?
If high-quality iron tips are used, they can last for years with the proper care and cleaning.
How to recognise genuine Weller soldering tips?
By the laser engraving on shaft of the tip and by the Genuine Weller sticker on the packaging
If high-quality iron tips are used, they can last for years with the proper care and cleaning.
How to recognise genuine Weller soldering tips?
By the laser engraving on shaft of the tip and by the Genuine Weller sticker on the packaging
Tips
Specifications
Attribute | Value |
---|---|
Tip Shape | Bevel |
Model Number | LT BB |
For Use With | WP 80, WSP 80, WXP 80 |
Tip Size | 2.4 mm |
Tip Series | LT |
Tip Angle | 45° |