Metcal SxP 5 mm Chisel 7.6 mm Soldering Iron Tip for use with MFR-H1-SC2
- RS Stock No.:
- 612-4382
- Distrelec Article No.:
- 182-01-410
- Mfr. Part No.:
- SFP-CH50
- Manufacturer:
- Metcal
Subtotal (1 unit)*
MYR103.64
FREE delivery for orders over RM 500.00
In Stock
- 20 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR103.64 |
*price indicative
- RS Stock No.:
- 612-4382
- Distrelec Article No.:
- 182-01-410
- Mfr. Part No.:
- SFP-CH50
- Manufacturer:
- Metcal
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Metcal | |
| Tip Shape | Chisel | |
| Model Number | SxP | |
| Product Type | Soldering Iron Tip | |
| For Use With | MFR-H1-SC2 | |
| Tip Series | SFP | |
| Tip Angle | 30° | |
| Tip Width | 5 mm | |
| Tip Length | 7.6mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Metcal | ||
Tip Shape Chisel | ||
Model Number SxP | ||
Product Type Soldering Iron Tip | ||
For Use With MFR-H1-SC2 | ||
Tip Series SFP | ||
Tip Angle 30° | ||
Tip Width 5 mm | ||
Tip Length 7.6mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- US

MFR-HSR Cartridge Solder / Rework Hand piece
Compatible with all MFR series soldering / rework systems
Use SFP Series tip cartridges - designed for use with lead free solder
Uses Metcal Smart Heat ® Technology
Package of Ten
Station Irons - OKI/ Metcal
Related links
- Metcal SxP 5 mm Chisel 7.6 mm Soldering Iron Tip for use with MFR-H1-SC2
- Metcal SxP 1.5 mm Chisel 10 mm Soldering Iron Tip for use with MFR-H1-SC2
- Metcal SxP 2.5 mm Chisel 10 mm Soldering Iron Tip for use with MFR-H1-SC2
- Metcal SxP 2 mm Chisel 16.04 mm Soldering Iron Tip for use with MFR-H1-SC2
- Metcal SxP 2 mm Chisel 10 mm Soldering Iron Tip for use with MFR-H1-SC2
- Metcal SxP 1 mm Chisel 9.2 mm Soldering Iron Tip for use with MFR-H1-SC2
- Metcal SxP 3 mm Chisel 11 mm Soldering Iron Tip for use with MFR-H1-SC2
- Metcal SxP 1.5 mm Hoof 11.6 mm Soldering Iron Tip for use with MFR-H1-SC2
