Metcal SxP 2 mm Chisel 10 mm Soldering Iron Tip for use with MFR-H1-SC2

Subtotal (1 unit)*

MYR114.00

Add to Basket
Select or type quantity
In Stock
  • 34 unit(s) ready to ship from another location
  • Plus 65 unit(s) shipping from 29 April 2026
  • Plus 55 unit(s) shipping from 03 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR114.00

*price indicative

RS Stock No.:
612-4376
Mfr. Part No.:
SFP-CH20
Manufacturer:
Metcal
Find similar products by selecting one or more attributes.
Select all

Brand

Metcal

Product Type

Soldering Iron Tip

Model Number

SxP

Tip Shape

Chisel

For Use With

MFR-H1-SC2

Tip Series

SFP

Tip Angle

30°

Tip Width

2 mm

Tip Length

10mm

Standards/Approvals

RoHS

COO (Country of Origin):
US

MFR-HSR Cartridge Solder / Rework Hand piece


Compatible with all MFR series soldering / rework systems

Use SFP Series tip cartridges - designed for use with lead free solder

Uses Metcal Smart Heat ® Technology

Package of Ten

Station Irons - OKI/ Metcal


Related links