Raaco Drawer Storage Unit, Steel, 1600 mm x 705mm x 570 mm, Blue

Subtotal (1 unit)*

MYR2,562.51

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 02 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR2,562.51

*price indicative

RS Stock No.:
561-763
Mfr. Part No.:
137614
Manufacturer:
Raaco
Find similar products by selecting one or more attributes.
Select all

Brand

Raaco

Product Type

Drawer Storage Unit

Case Material

Steel

Height

1600mm

Width

705mm

Depth

570mm

Colour

Blue

Standards/Approvals

No

RoHS Status: Exempt

Twelve Cabinet Empty Frame


For use with the 250mm deep, metal cabinets

Accommodates six cabinets on each side

Free standing to allow maximum flexibility when planning or siting these units. Ideal for production or test areas where a central component store is required, or to provide rows of storage cabinets in a stores environment

Four adjustable levelling feet are included

Supplied flat packed with full assembly instructions

Raaco 250 Steel Cabinet System


A versatile modular storage system suitable for a host of different applications in production, testing, parts storage areas etc. High density storage with improved access using the frame or turntable mounting options. Cabinets are 250mm deep (front to back) to provide an alternative to the 150mm system. Each drawer has a safety stop rim to prevent the drawer falling out when fully opened.

Note

Cabinets must be purchased separetely

Related links