- RS Stock No.:
- 546-4926
- Manufacturer:
- RS PRO
Discontinued product
- RS Stock No.:
- 546-4926
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
RS 50 Ohm BNC RF Coaxial Adapters
A range of 50 Ohm BNC RF coaxial adapters with bayonet couplings, nickel plated body and gold plated centre contact.
Stock number 546-4926 is an RF coax BNC adapter with a BNC socket to BNC socket (f-f) configuration
Stock number 546-4932 is an RF coax BNC Tee adapter with a BNC socket to BNC socket to BNC socket (f-f-f) configuration.
Stock number 546-4948 is an RF coax BNC Tee Adapter with a BNC socket to BNC socket to BNC plug (f-f-m) configuration.
Stock number 878-2381 is an RF coax BNC adapter with a BNC bulkhead jack to BNC plug (f-m) configuration suitable for a maximum panel thickness of 2.5mm
Stock number 546-4926 is an RF coax BNC adapter with a BNC socket to BNC socket (f-f) configuration
Stock number 546-4932 is an RF coax BNC Tee adapter with a BNC socket to BNC socket to BNC socket (f-f-f) configuration.
Stock number 546-4948 is an RF coax BNC Tee Adapter with a BNC socket to BNC socket to BNC plug (f-f-m) configuration.
Stock number 878-2381 is an RF coax BNC adapter with a BNC bulkhead jack to BNC plug (f-m) configuration suitable for a maximum panel thickness of 2.5mm
Features and benefits
- Various plug types offered in this range of coaxial adapters, please see attributes or datasheet for further details.
- Gold plated contact plating Impedance of 50 ohms
- Nickel plated body
- Operating frequency of between 250MHz to 4GHz offered in this range, please see datasheet or below attributes for further details
- Straight and tee body offered in this range
Applications
Coaxial adapters are used in a variety of RF (radio frequency) signal applications as well in medical and test equipment. Other applications include;
- Test and measurement
- Communication systems
- GPS equipment
- Antennas
- Video equipment
What is impedance?
Impedance is an electric currents opposition being measured when the voltage has been applied.
Why choose RS PRO?
RS PRO is our own brand of high-quality products whilst bringing you great value for money. Our wide range of products have been engineered to meet high industry standards, so you are ensured reliable and robust solutions.
Approvals
N/A
RS BNC Connectors
RS BNC connectors are suitable for a variety of applications including video signalling and test equipment.
Specifications
Attribute | Value |
---|---|
Adapter Type | BNC Socket to BNC Socket |
Adapter Type A | BNC |
Adapter Type B | BNC |
Gender A | Female |
Gender B | Female |
Impedance | 50Ω |
Body Orientation | Straight |
Operating Frequency | 1GHz |
Contact Plating | Gold |
Body Plating | Nickel |
Cable Type | Coaxial |
Contact Material | Brass |