Yuasa Battery Charger For Lead Acid 12V 600mA with UK plug
- RS Stock No.:
- 533-6837
- Mfr. Part No.:
- YCP06A12
- Manufacturer:
- Yuasa
Discontinued product
- RS Stock No.:
- 533-6837
- Mfr. Part No.:
- YCP06A12
- Manufacturer:
- Yuasa
- COO (Country of Origin):
- GB
Yuasa Intelligent Battery Chargers
The YCP series Battery Chargers from Yuasa provide the fastest possible way to recharge the battery without overcharging. These UK-plug chargers compensate for self-discharge to hold the battery at peak charge ready for use. The Yuasa Intelligent Battery Chargers are controlled by a microprocessor which means a battery can be left on charge until required, there will be no overcharging. It features short circuit protection, which prevents damage to the charger if the DC output is short-circuited, reverse polarity protection, that prevents damage to the charger if the battery is connected in reverse and a visual indication of the operation.
The Yuasa YCP Intelligent Battery Chargers
Yuasa YCP03A12 - 300 mA - 533-6821
Yuasa YCP06A12 - 600 mA - 533-6837
Yuasa YCP1A12 - 1 A - 533-6843
The Yuasa YCP Intelligent Battery Chargers
Yuasa YCP03A12 - 300 mA - 533-6821
Yuasa YCP06A12 - 600 mA - 533-6837
Yuasa YCP1A12 - 1 A - 533-6843
Features & Benefits:
Microprocessor controlled
Short circuit protection
Reverse polarity protection
High temperature protection
Soft start current control
Fast constant current bulk charge
3-Stage charging CI-CV-float
Constant voltage float/standby
Proportional timing
Flexibility – to match battery specification
Output leads: 1m long with 6.3 x 0.8mm insulated terminals
UK manufactured
LED indication of float charge, bulk charge, short circuit, reverse polarity, thermal shutdown.
Short circuit protection
Reverse polarity protection
High temperature protection
Soft start current control
Fast constant current bulk charge
3-Stage charging CI-CV-float
Constant voltage float/standby
Proportional timing
Flexibility – to match battery specification
Output leads: 1m long with 6.3 x 0.8mm insulated terminals
UK manufactured
LED indication of float charge, bulk charge, short circuit, reverse polarity, thermal shutdown.
Approvals and Certification:
BS3456
IEC335
UL1236
EN60335 EN5008-1
IEC335
UL1236
EN60335 EN5008-1
Typical Application:
Battery chargers are typically used for charging lead-acid:
VRLA batteries
Automotive batteries
Motorcycle batteries
Houshold batteries
VRLA batteries
Automotive batteries
Motorcycle batteries
Houshold batteries
FAQs:
What batteries do they charge?
The Yu-Power series includes battery chargers for VRLAs, cars and motorcycles. These chargers work with valve-regulated lead-acid batteries.
Is this charger supplied with clamps?
No, the charger is supplied with YPCCLIP (Torbury to clips) adaptor only. Compatible battery clamps are RS stock no: 753-4711
Can these chargers be used outdoor?
No, Yuasa Yu-PowerTM battery chargers have been designed for indoor use only.
The Yu-Power series includes battery chargers for VRLAs, cars and motorcycles. These chargers work with valve-regulated lead-acid batteries.
Is this charger supplied with clamps?
No, the charger is supplied with YPCCLIP (Torbury to clips) adaptor only. Compatible battery clamps are RS stock no: 753-4711
Can these chargers be used outdoor?
No, Yuasa Yu-PowerTM battery chargers have been designed for indoor use only.
Standards
BS3456 IEC335 UL1236 EN60335 EN5008-1
The Yuasa YCP06A12 is a 12V intelligent battery charger with a current of 600mA. It has a voltage (buck) rating of 14.5 V and a voltage (float) rating of 13.7V.
Lead Acid Yuasa
Attribute | Value |
---|---|
Chemistries Charged | Lead Acid |
Output Voltage | 12V |
Charge Current | 600mA |
Plug Type | UK |
Number of Batteries Charged | 1 |
Input Voltage | 230V ac |
Batteries Included | No |
Number of Charge Stages | 3 |
Weight | 1.4kg |
Dimensions | 102 x 61 x 47mm |