Displaytech 204A-BC-BC Alphanumeric LCD Display, Yellow on Green, 4 Rows by 20 Characters, Transflective
- RS Stock No.:
- 532-6802
- Mfr. Part No.:
- 204A-BC-BC
- Manufacturer:
- Displaytech
Discontinued product
- RS Stock No.:
- 532-6802
- Mfr. Part No.:
- 204A-BC-BC
- Manufacturer:
- Displaytech
- COO (Country of Origin):
- CN
Displaytech Reflective & Transflective LCD Displays STN / FSTN
Displaytech offers a wide range of character LCD /alphanumeric displays. Available in a multitude of LCD and LED backlight colour combinations to help you achieve the perfect look for your product.
Combined with a choice of super-twisted nematic display (STN) or Film Compensated STN (FSTN). These display types are popular due to their low power consumption and relative cost when compared with other display technologies.
Displaytech also offer a choice of reflective and transflective displays. Transflective displays offer a greater contrast in varied light conditions so are most suited to applications where your product may be used both indoors and outdoors.
Available in a range of sizes; 16 x 2, 16 x 4, 20 x 2, 20 x 4 and 24 x 2 (characters by rows).
Combined with a choice of super-twisted nematic display (STN) or Film Compensated STN (FSTN). These display types are popular due to their low power consumption and relative cost when compared with other display technologies.
Displaytech also offer a choice of reflective and transflective displays. Transflective displays offer a greater contrast in varied light conditions so are most suited to applications where your product may be used both indoors and outdoors.
Available in a range of sizes; 16 x 2, 16 x 4, 20 x 2, 20 x 4 and 24 x 2 (characters by rows).
- Parallel interface
- KS0066U controller (COG versions use the NT603H controller)
- -10 °C to 60 °C operating temperature range
- KS0066U controller (COG versions use the NT603H controller)
- -10 °C to 60 °C operating temperature range
16 x 1 Character LCD Displays
Displaytech 161A-BA-BC - Reflective STN Black on Yellow/Green no Backlight (RS 532-6335)
Displaytech 161A-BC-BC - Transflective STN Black on Yellow/Green (RS 532-6341)
16 x 2 Character LCD Displays
Displaytech 162B-BC-BC - Transflective STN Black on Yellow/Green (RS 532-6379)
Displaytech 162C-BC-BC - Transflective STN Black on Yellow/Green (RS 532-6414)
Displaytech 162C-BA-BC - Reflective STN Black on Yellow/Green no backlight (RS 532-6408)
Displaytech 162COG-BA-BC – COG Reflective STN Black on Yellow/Green no backlight (RS 532-6559)
Displaytech 162D-BA-BC - Reflective STN Black on Yellow/Green no backlight (RS 532-6470)
Displaytech 162D-BC-BC - Transflective STN Black on Yellow/Green (RS 532-6486)
Displaytech 162B-CC-BC-3LP - Transflective STN White on Blue (RS 532-6385)
Displaytech 162C-CC-BC-3LP - Transflective STN White on Blue (RS 532-6436)
Displaytech 162D-CC-BC-3LP - Transflective STN White on Blue (RS 532-6492)
Displaytech 162F-CC-BC-3LP - Transflective STN White on Blue (RS 532-6521)
Displaytech 162C-GC-BC-3LP - Transflective STN White on Black (RS 532-6442)
Displaytech 162F-FC-BC-3LP - Transflective FSTN White on Black (RS 532-6537)
Displaytech 161A-BA-BC - Reflective STN Black on Yellow/Green no Backlight (RS 532-6335)
Displaytech 161A-BC-BC - Transflective STN Black on Yellow/Green (RS 532-6341)
16 x 2 Character LCD Displays
Displaytech 162B-BC-BC - Transflective STN Black on Yellow/Green (RS 532-6379)
Displaytech 162C-BC-BC - Transflective STN Black on Yellow/Green (RS 532-6414)
Displaytech 162C-BA-BC - Reflective STN Black on Yellow/Green no backlight (RS 532-6408)
Displaytech 162COG-BA-BC – COG Reflective STN Black on Yellow/Green no backlight (RS 532-6559)
Displaytech 162D-BA-BC - Reflective STN Black on Yellow/Green no backlight (RS 532-6470)
Displaytech 162D-BC-BC - Transflective STN Black on Yellow/Green (RS 532-6486)
Displaytech 162B-CC-BC-3LP - Transflective STN White on Blue (RS 532-6385)
Displaytech 162C-CC-BC-3LP - Transflective STN White on Blue (RS 532-6436)
Displaytech 162D-CC-BC-3LP - Transflective STN White on Blue (RS 532-6492)
Displaytech 162F-CC-BC-3LP - Transflective STN White on Blue (RS 532-6521)
Displaytech 162C-GC-BC-3LP - Transflective STN White on Black (RS 532-6442)
Displaytech 162F-FC-BC-3LP - Transflective FSTN White on Black (RS 532-6537)
16 x 4 Character LCD Displays
Displaytech 164A-BC-BC - Transflective STN Black on Yellow/Green (RS 532-6795)
20 x 2 Character LCD Displays
Displaytech 202A-BA-BC - Reflective STN Black on Yellow/Green no backlight (RS 532-6571)
Displaytech 202A-BC-BC - Transflective STN Black on Yellow/Green (RS 532-6565)
Displaytech 202A-CC-BC-3LP - Transflective STN White on Blue (RS 532-6593)
Displaytech 202B-CC-BC-3LP - Transflective STN White on Blue (RS 532-6650)
Displaytech 202A-FC-BC-3LP - Transflective FSTN Black on White (RS 532-6600)
20 x 4 Character LCD Displays
Displaytech 204A-BC-BC - Transflective STN Black on Yellow/Green (RS 532-6802)
Displaytech 204A-CC-BC-3LP - Transflective STN White on Blue (RS 532-6818)
Displaytech 204A-GC-BC-3LP - Transflective FSTN White on Black (RS 532-6824)
24 x 2 Character LCD Displays
Displaytech 242A-BC-BC - Transflective STN Black on Yellow/Green (RS 532-6717)
Displaytech 164A-BC-BC - Transflective STN Black on Yellow/Green (RS 532-6795)
20 x 2 Character LCD Displays
Displaytech 202A-BA-BC - Reflective STN Black on Yellow/Green no backlight (RS 532-6571)
Displaytech 202A-BC-BC - Transflective STN Black on Yellow/Green (RS 532-6565)
Displaytech 202A-CC-BC-3LP - Transflective STN White on Blue (RS 532-6593)
Displaytech 202B-CC-BC-3LP - Transflective STN White on Blue (RS 532-6650)
Displaytech 202A-FC-BC-3LP - Transflective FSTN Black on White (RS 532-6600)
20 x 4 Character LCD Displays
Displaytech 204A-BC-BC - Transflective STN Black on Yellow/Green (RS 532-6802)
Displaytech 204A-CC-BC-3LP - Transflective STN White on Blue (RS 532-6818)
Displaytech 204A-GC-BC-3LP - Transflective FSTN White on Black (RS 532-6824)
24 x 2 Character LCD Displays
Displaytech 242A-BC-BC - Transflective STN Black on Yellow/Green (RS 532-6717)
Caution
- Observe ANTISTATIC precautions when storing or handling these modules.
- Reverse polarity connection to the module will cause irreparable damage.
- Reverse polarity connection to the module will cause irreparable damage.
Alphanumeric LCD Displays
Attribute | Value |
---|---|
Display Type | Alphanumeric |
Character Matrix | 4 Rows by 20 Characters |
Characters per Row | 20 |
Character Rows | 4 |
Character Height | 4.8mm |
Character Width | 3mm |
Viewing Area Dimensions | 76 x 25mm |
Viewing Area Height | 25.2mm |
Viewing Area Width | 76mm |
External Depth | 11mm |
Illumination Colour | Yellow |
Background Colour | Green |
Backlight Type | LED |
External Width | 98mm |
External Height | 60mm |
External Dimensions | 98 x 11 x 60mm |
Controller Type | ST7066U |
Display Mode | Transflective |
Display Matrix Technology | STN |
Maximum Operating Temperature | +60°C |
Minimum Operating Temperature | -10°C |
Operating Temperature Range | -10 → +60°C |