RS PRO Red, Grey Steel, Chipboard Shelving System, 900 mm x 2000mm, 450 mm, 1000 kg Load

Unavailable
RS will no longer stock this product.

Alternative

This product is not currently available. Here is our alternative recommendation.

RS Stock No.:
521-419
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Shelving System

Sub Type

Twinspan

Load Capacity

1000kg

Width

2000mm

Height

900mm

Depth

450mm

Material

Steel, Chipboard

Colour

Red, Grey

Standards/Approvals

No

RS PRO Grey, Red Steel Twinspan Shelving System, 900 mm x 2 m x 450 mm, 1000 kg Load


This shelving system from RS PRO provides easy, flexible storage to suit your needs. For maximum versatility, the shelves can be assembled into a single, two-metre tall unit or two smaller units, with a total of five shelves between them. You can also mount the shelves at any height you need using the secure slotted system built into the uprights. This design makes the whole system easy to dismantle, move or reconfigure as needed.

The system is provided with feet so you can attach it to the floor, preventing damage to your flooring and providing additional security. Protective covers for the top of the uprights keep your fingers safe from sharp edges. The shelves can support a maximum load of up to 1000 kg, making them a good choice for storing equipment in warehouses, workshops or garages. You can also attach multiple units together for added stability and storage space.

Features and Benefits


• Grey and red colour

• Height of 900 mm

• Width of 2000 mm

• Depth of 450 mm

• Load capacity of 1000 kg

• Chipboard and steel material

• Twinspan system

Note

The chipboard shelves are NOT part of the kit and need to be purchased separately ( RS 521-403 ).