- RS Stock No.:
- 518-6137
- Mfr. Part No.:
- DPG54-9D EU Indoor/Outdoor
- Manufacturer:
- DeWALT
Discontinued product
Alternatives
This product is not currently available. Here are our alternative recommendations.
- RS Stock No.:
- 518-6137
- Mfr. Part No.:
- DPG54-9D EU Indoor/Outdoor
- Manufacturer:
- DeWALT
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
Product Details
Dewalt Protector Safety Glasses
DeWALT Protector eye protection with a lightweight, streamlined design, with rubber-tipped temples, offering a secure, comfortable fit. Available in Clear, Indoor/Outdoor and Sun versions.
This DeWALT series includes the following types of safety specs:
518-6121 - DPG54-1D EU Clear Safety Glasses
518-6137 - DPG54-9D EU Indoor/Outdoor
518-6143 - DPG54-2D EU Sun version
These glasses are suitable for a number of applications and are essential eyewear protective equipment for keeping safe in certain hazardous environments.
This DeWALT series includes the following types of safety specs:
518-6121 - DPG54-1D EU Clear Safety Glasses
518-6137 - DPG54-9D EU Indoor/Outdoor
518-6143 - DPG54-2D EU Sun version
These glasses are suitable for a number of applications and are essential eyewear protective equipment for keeping safe in certain hazardous environments.
Features
Polycarbonate lens for impact resistance
Unisex design – suitable for both men and women
Class 1 optical
99.9% UVA/UVB Protection
Safety glass meets EN166 standards
Distortion free lens
Wrap around sides
Stylish design
Rubber tipped temples for everyday comfort
Unisex design – suitable for both men and women
Class 1 optical
99.9% UVA/UVB Protection
Safety glass meets EN166 standards
Distortion free lens
Wrap around sides
Stylish design
Rubber tipped temples for everyday comfort
DeWALT In/Outdoor lens: EN170 5-1.7
DeWALT Sun lens: EN170 5-3.1
DeWALT Sun lens: EN170 5-3.1
Applications
Safety goggles and safety glasses offer great eye protection and safety in the following areas:
Construction
Engineering
General assembly
Inspection work
Light duty maintenance and repair
Construction
Engineering
General assembly
Inspection work
Light duty maintenance and repair
Lens Colour Definition
Grey – Sun glare protection
Amber – Enhanced contrast in low light
Grey Polarised – block horizontal reflective glare, reduces sun glare
I/O Mirror – suitable for workers subject to glare moving in and out of strong sunlight
IR Lenses – 1.7, 3.0 and 5.0 – certain welding, cutting and torch applications
RAS – certain harsh environments
Amber – Enhanced contrast in low light
Grey Polarised – block horizontal reflective glare, reduces sun glare
I/O Mirror – suitable for workers subject to glare moving in and out of strong sunlight
IR Lenses – 1.7, 3.0 and 5.0 – certain welding, cutting and torch applications
RAS – certain harsh environments
FAQs
What are the potential eye hazards at work?
There are a number of potential eyes hazards that require eye protection, these include: Radiation (Visible light, heat or infrared radiation or lasers).
Projectiles (Dust, concrete, metal, wood and plastic).
Chemicals (Splashes and fumes)
Blood borne pathogens from blood or body fluids
Can prescription glasses be used as Safety Glasses?
These two are not the same, safety glasses provide optimal protection for your eyes on your job. Safety glasses are generally made from different materials or different thicknesses in order to withstand the impact of flying objects or hazardous materials.
Prescription lenses in normal glasses have a primary objective to correct vision and provide little to no protection from hazardous materials.
What are the potential eye hazards at work?
There are a number of potential eyes hazards that require eye protection, these include: Radiation (Visible light, heat or infrared radiation or lasers).
Projectiles (Dust, concrete, metal, wood and plastic).
Chemicals (Splashes and fumes)
Blood borne pathogens from blood or body fluids
Can prescription glasses be used as Safety Glasses?
These two are not the same, safety glasses provide optimal protection for your eyes on your job. Safety glasses are generally made from different materials or different thicknesses in order to withstand the impact of flying objects or hazardous materials.
Prescription lenses in normal glasses have a primary objective to correct vision and provide little to no protection from hazardous materials.
Standards
EN166 1F, EN170 5-1.7
Specifications
Attribute | Value |
---|---|
Lens Colour | Clear |
UV Protection | Yes |
Style Type | Spectacles |
Scratch Resistant | Yes |
EN166 Eye Protection | F |
Series | PROTECTOR |
Lens Material | Polycarbonate (PC) |
Vented | No |