- RS Stock No.:
- 507-352
- Mfr. Part No.:
- LPI3424R1K147XX
- Manufacturer:
- APEM
- RS Stock No.:
- 507-352
- Mfr. Part No.:
- LPI3424R1K147XX
- Manufacturer:
- APEM
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- FR
Product Details
Tactile Ring Illuminated LPI Series
Front mounting illuminated momentary switches to IP53
The clear actuator versions, have fully illuminated red actuators and allow customers the option to add their own marking and legend (see 507-485, 507-302, 507-352 & 507-374)
Versions marked with 'OPEN' arrows are available with blue, red or green ring illumination
5A 12Vdc versions have NO/NC contacts min. 50,000 cycles (increasing to 1,000,000 at 100mA)
50mA 24Vdc versions have NO contacts with min. 5,000,000 cycles
Designed to meet the requirements of EN81-70
Panel mounting into 39mm knockout (To facilitate front panel mounting of the 12V versions, the screw terminal block can be easily removed from actuator housing, by depressing 2 retaining clips)
The clear actuator versions, have fully illuminated red actuators and allow customers the option to add their own marking and legend (see 507-485, 507-302, 507-352 & 507-374)
Versions marked with 'OPEN' arrows are available with blue, red or green ring illumination
5A 12Vdc versions have NO/NC contacts min. 50,000 cycles (increasing to 1,000,000 at 100mA)
50mA 24Vdc versions have NO contacts with min. 5,000,000 cycles
Designed to meet the requirements of EN81-70
Panel mounting into 39mm knockout (To facilitate front panel mounting of the 12V versions, the screw terminal block can be easily removed from actuator housing, by depressing 2 retaining clips)
Specifications
Attribute | Value |
---|---|
Contact Configuration | SPST-NO |
Terminal Type | Screw |
Actuator Colour | White |
Actuator Type | Button |
Illuminated | Yes |
Contact Current Rating | 50 mA @ 24 V dc |
Voltage Rating | 24V dc |
Operating Temperature Range | -20 °C → +65°C |
Maximum Operating Temperature | +65°C |
Mechanical Life | 1000000Operations |
Minimum Operating Temperature | -20°C |
Contact Material | Gold Plated Silver |