Keysight Technologies U1180A Thermocouple Adapter U1240 Series

Subtotal (1 unit)*

MYR258.88

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR258.88

*price indicative

RS Stock No.:
501-336
Distrelec Article No.:
176-09-480
Mfr. Part No.:
U1180A
Manufacturer:
Keysight Technologies
Find similar products by selecting one or more attributes.
Select all

Brand

Keysight Technologies

Product Type

Multimeter Application Adapter

Accessory Type

Thermocouple Adapter

For Use With

U1240 Series

Model Number

U1180A

Standards/Approvals

EN 61010-1

RoHS Status: Exempt

COO (Country of Origin):
MY

Keysight Technologies Multimeter Application Adapter, Thermocouple Type, For Use With U1250A Series - U1180A


Looking for a simple way to measure temperatures with your digital multimeter? Choose this thermocouple adapter and lead set from Keysight Technologies. It includes both type J and type K thermocouple beads for versatility. The set is compatible with handheld multimeters in the U1250A series for ease of assembly. Thanks to a wire temperature rating between -20°C and +200°C, you can collect results in demanding environments.

Features & Benefits


• Robust plastic housings with strain relief to protect contacts against damage

• Colour-coded J and K attachments for ease of identification

• Clearly marked poles for greater ease of use

Applications


• Industrial equipment testing

• Home appliances

• Construction industry

• Automotive applications

• Power stations

What's the difference between a type J and type K thermocouple?


While a type J thermocouple is made of iron and constantan, a type K thermocouple is made of chrome and alumel for enhanced resistance to corrosion and acids.

What's the difference between a voltmeter and a multimeter?


A voltmeter only measures differences in voltage between two points in a circuit, while a multimeter can measure multiple properties, including frequency, capacitance and resistance.

Keysight U1241B & U1242B Multimeters


These Keysight U1240 Series handheld digital multimeters are the latest in the Series and have distinctive orange casing. The U1241B ( 699-7357 ) and U1242B ( 699-7351 ) are typical of the series in that they enable users to check more with wider measurement ranges. Additional features of the U1242B are: manual data logging; built-in switch counter; harmonic ratio; dual/differential temperature capabilities.

10,000 count back lit display with analogue bargraph

Autoranging with MIN/MAX recording and HOLD

True RMS Vac and Aac measurement

Resistance, capacitance, frequency, continuity, diode test

Type K thermocouple input temperature measurement: (Requires U1180A thermocouple adaptor)

Safety Rating EN61010-1CAT IV 600V, CAT III 1000V

Dimensions: 193.8 x 92.2 x 58.0 mm; Weight 450g

U1242B Additional Features:

Stores 100 data points manually or logs data up to 200 data points

Switch counter for detecting and counting switch, relay or pushbutton contact bounce

0 - 99.9% Harmonic ratio measurement (40 to 500Hz) to verify the presence of harmonics in AC signals

Dual Type K thermocouple inputs: providing dual / differential temperature measurement

Keysight


Note

U1174A soft carry case available separately see stock no. 501-314
U1180A thermocouple adapter and type J & K bead thermocouple set available separately see stock no. 501-336

Supplied with

Test lead set, 4 AAA alkaline batteries, certificate of calibration and instructions on CDROM

Related links