- RS Stock No.:
- 493-1071
- Mfr. Part No.:
- 112399000
- Manufacturer:
- Waldmann
Discontinued product
- RS Stock No.:
- 493-1071
- Mfr. Part No.:
- 112399000
- Manufacturer:
- Waldmann
Technical data sheets
Legislation and Compliance
Product Details
STE 111 Desk Light
Desk light made of impact-resistant plastic, grey RAL 7035, cover made of white acrylic
Spring-balanced arm
Electronic switch start ballast in standpipe
Protection rating IP 20, protection class I
With 1.5 m mains lead and mains plug
Supplied with bulb, without desk clamp and accessories
Suitable desk clamp TK 1 / 65 available under
Stock no. 548-8922
Spring-balanced arm
Electronic switch start ballast in standpipe
Protection rating IP 20, protection class I
With 1.5 m mains lead and mains plug
Supplied with bulb, without desk clamp and accessories
Suitable desk clamp TK 1 / 65 available under
Stock no. 548-8922
Specifications
Attribute | Value |
---|---|
Lamp Type | Compact Fluorescent |
Wattage | 11 W |
Maximum Reach | 750mm |
Base Type | Screw Down |
Arm Type | Flexible Neck |
Colour | Grey |
Voltage Rating | 220 → 240 V |
Height | 350mm |
Lamp Supplied | Yes |
Width | 485 mm |