ABB DIN Rail Mount Timer Relay, 24 → 240 V ac, 24 → 48V dc, 1-Contact, 0.05 s → 100h, 1-Function,

Unavailable
RS will no longer stock this product.
RS Stock No.:
489-7202
Mfr. Part No.:
1SVR500160R0000 CT-TGD.12
Manufacturer:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Supply Voltage

24 → 240 V ac, 24 → 48V dc

Mounting Type

DIN Rail

Mode of Operation

Pulse Generator

Time Range

0.05 s → 100h

Number of Contacts

1

Number of Timer Functions

Single

Contact Configuration

SPDT

Time Increment

Hours, Seconds

Maximum Current

6A

Maximum Voltage

250V

Terminal Type

Screw

Switch Configuration

SPDT

Width

17.5mm

Power Supply

External

Minimum Voltage

12V

Depth

58mm

Length

70mm

Minimum Current

100mA

Maximum Operating Temperature

+60°C

Minimum Operating Temperature

-20°C

Contact Material

Cadmium

RoHS Status: Exempt

COO (Country of Origin):
DE

ABB Single-Function Electronic Timer Relay


The ABB single-function electronic timer relay is a compact device with SPDT output. It has 2 x 7 selectable timing ranges between 0.05 seconds to 100 hours in one device. This timer is ideally suited for installation in distribution panels as well as for industrial applications where compact dimensions are required. For selecting a time delay range, there is a rotary switch selectable on the front of the unit. The fine adjustment of the time delay is made via an internal potentiometer with a direct reading scale on the front of the unit.

Features and Benefits


Rated control supply voltage is 24VDC to 48VDC and 24VAC to 240VAC

1C/O SPDT contact (250V/6A)
Capable of switching a parallel load
Width is only 22.5mm
2 LEDs for the indication of operational states
Light-grey enclosure in RAL 7035
Contact material of AgSnO2

Applications


Textiles
Chemical industry
Mining
Irrigation
Raw material handling
Food and beverages
Industrial process control

Certifications


CAN/CSA certified
EN 50581 certified
IEC/EN 61812-1 certified
UL 508 approved