Weller WHS40D Soldering Station 40W, 230V
- RS Stock No.:
- 469-1076
- Mfr. Part No.:
- T0056828699
- Manufacturer:
- Weller
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
MYR1,577.32
- RS Stock No.:
- 469-1076
- Mfr. Part No.:
- T0056828699
- Manufacturer:
- Weller
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Weller | |
| Model Number | WHS40D | |
| Tasks Supported | Desoldering / Soldering | |
| Plug Type | Type F - Schuko plug | |
| Wattage | 40W | |
| Input Voltage | 230V | |
| Soldering Tip Temperature | 450°C | |
| Number of Outputs | 1 | |
| Display Type | LED | |
| ESD Safe | Yes | |
| Select all | ||
|---|---|---|
Brand Weller | ||
Model Number WHS40D | ||
Tasks Supported Desoldering / Soldering | ||
Plug Type Type F - Schuko plug | ||
Wattage 40W | ||
Input Voltage 230V | ||
Soldering Tip Temperature 450°C | ||
Number of Outputs 1 | ||
Display Type LED | ||
ESD Safe Yes | ||
- COO (Country of Origin):
- MX
Weller WHS 40D Soldering Station with Digital Display
Introducing the Weller WHS 40D, entry-level soldering station ideal for engineers who require soldering temperature control combined with low cost. This is a perfect tool for all semi-professional soldering applications. It's an extremely easy to operate and accurate, electronically controlled soldering station, equipped with buttons and LED display status for controlling the temperature and shockproof soldering iron for enhanced safety of use. The temperature is fully adjustable from 200°C up to 450°C. The WHS 40D is supplied with a soldering iron with a nickel-plated 2.0mm tip and integrated soldering iron rest.
Weller WHS 40D Digital Soldering Station (469-1076) is also available in two analogue versions to choose from:
• with UK Plug - 278-8550
• with Type F Schuko Plug - 250-3797
Features and Benefits:
• The temperature range can be controlled between 200°C and 450°C (400°F - 850°F)
• The WHS 40 D soldering station eliminates the risk of temperature shocks which can occur with conventional soldering bits
• Pushbuttons and display for precise temperature control
• LED status indicator
• Desired temperatures can be set precisely in such a way that you no longer have to worry about overheating sensitive areas.
• The power unit, soldering iron with nickel-plated tip 2,0 mm and safety rest.
Typical Applications:
Soldering Stations are used to work and rework solder in all manner of applications, particularly in repairing or building PCB circuit boards with SMD and through-hole components. They are commonly used in electronic prototyping and production, and any application where a circuit board component might have to be removed or adjusted. Soldering Stations are often used by:
• Engineers
• Electricians
• Metalworkers
• Jewellers
• Home inventors
FAQs:
What do I get in the set?
• Control unit with rest and cleaning sponge
• Soldering bit with 3.5mm straight nickel tip
• Operating instructions
• Safety information
Do you stock replacement soldering tips?
Yes compatible soldering iron tips are:
• T0054003499 - 278-8752
• T0054321199 - 278-8695
• T0054321099 - 278-8566
Does it display in temperature in Centigrade or Fahrenheit?
No, the WHS 40 D displays temperature in Centigrade only.
What plug does it have?
This soldering station is supplied with a Type F Shuko Plug (euro).
How big is this unit?
Dimensions of the soldering station are:
Width – 158 mm
Depth – 105 mm
Height – 111 mm

