RS PRO 125ml PP Wide Neck Storage Bottle
- RS Stock No.:
- 461-0314
- Manufacturer:
- RS PRO
Discontinued product
- RS Stock No.:
- 461-0314
- Manufacturer:
- RS PRO
RoHS Status: Not Applicable
- COO (Country of Origin):
- GB
RS PRO Polypropylene Bottles Wide Neck with Label Area
Introducing the range of lightweight and durable Wide-Neck, Graduated Polypropylene Bottles with Label Area from our trusted and highly reliable own brand RS PRO. These graduated bottles have clear printed graduations for effortless volume assessment and a large write-on-pane for easy labelling. They are commonly used in laboratories to store liquids and solids. These lab bottles are heavy duty and durable enough for laboratory use or other applications like household storage for items like crafting supplies, etc.
RS PRO Wide-Neck Polypropylene Bottles with Label Area are available in a number of options:
60 ml Polypropylene Bottle - 461-0308
125 ml Polypropylene Bottle - 461-0314
250 ml Polypropylene Bottle - 461-0320
500 ml Polypropylene Bottle - 461-0336
1000 ml Polypropylene Bottle - 461-0342
RS PRO Wide-Neck Polypropylene Bottles with Label Area are available in a number of options:
60 ml Polypropylene Bottle - 461-0308
125 ml Polypropylene Bottle - 461-0314
250 ml Polypropylene Bottle - 461-0320
500 ml Polypropylene Bottle - 461-0336
1000 ml Polypropylene Bottle - 461-0342
Features and Benefits:
Translucent polypropylene bottles with good chemical resistance
Leak-proof, liner-less design
Clear crisp printed graduations show millilitres and fluid ounces
Printed with large white write-on-panel for easy labelling
Smooth inner contour for efficient pouring and ease of cleaning
Batch certificate available to download online
Suitable for food contact applications in accordance with EU and U.S. FDA regulations
Ideal for both liquids and solids, perfect for microbiological sampling
Autoclavable at 121°C
Leak-proof, liner-less design
Clear crisp printed graduations show millilitres and fluid ounces
Printed with large white write-on-panel for easy labelling
Smooth inner contour for efficient pouring and ease of cleaning
Batch certificate available to download online
Suitable for food contact applications in accordance with EU and U.S. FDA regulations
Ideal for both liquids and solids, perfect for microbiological sampling
Autoclavable at 121°C
Typical Applications:
Laboratory
Education and Research
Basic household uses
Laboratory bottles can be used to store samples, medicines, chemicals, spices, essential oils, detergents, oil, etc
Education and Research
Basic household uses
Laboratory bottles can be used to store samples, medicines, chemicals, spices, essential oils, detergents, oil, etc
FAQs:
What are LDPE wash bottles used for?
LDPE bottles are often used in laboratories for sterilization and to rinse labware such as beakers and test tubes. They can be filled with a number of cleaning liquids and detergents such as acetone
What is LDPE?
LDPE refers to low-density polyethene and is a type of squeezable and flexible plastic commonly used to make wash bottles. The durable yet bendable compound makes them an ideal material for storing cleansing liquids that require vapours from pressure build-up to escape whilst keeping air from getting into the liquid.
What is the difference between LDPE and HDPE?
Whilst both LDPE and HDPE contain similar properties, they are also very different. LDPE is much more flexible and is ideal for use in plastic containers or food packaging, whereas HDPE has higher chemical resistance and can withstand higher temperatures.
Difference between wide-neck and narrow-neck?
LDPE and HDPE bottles are available as either narrow-neck or wide-neck depending on the required application. LDPE plastic bottles tend to have a wide-neck to allow sterilisation fluids to be poured in quickly and more efficiently whilst reducing the risk of spillages.
LDPE bottles are often used in laboratories for sterilization and to rinse labware such as beakers and test tubes. They can be filled with a number of cleaning liquids and detergents such as acetone
What is LDPE?
LDPE refers to low-density polyethene and is a type of squeezable and flexible plastic commonly used to make wash bottles. The durable yet bendable compound makes them an ideal material for storing cleansing liquids that require vapours from pressure build-up to escape whilst keeping air from getting into the liquid.
What is the difference between LDPE and HDPE?
Whilst both LDPE and HDPE contain similar properties, they are also very different. LDPE is much more flexible and is ideal for use in plastic containers or food packaging, whereas HDPE has higher chemical resistance and can withstand higher temperatures.
Difference between wide-neck and narrow-neck?
LDPE and HDPE bottles are available as either narrow-neck or wide-neck depending on the required application. LDPE plastic bottles tend to have a wide-neck to allow sterilisation fluids to be poured in quickly and more efficiently whilst reducing the risk of spillages.
Attribute | Value |
---|---|
Material | PP |
Capacity | 125ml |
Neck Type | Wide Neck |
Bottle Type | Storage Bottle |
Graduations | Yes |
Dimensions | 51 (Dia.) x 104mm |
Diameter | 51mm |
Length | 100mm |