Sferaco Hose Connector, 10 bar
- RS Stock No.:
- 458-0005
- Mfr. Part No.:
- 2283001
- Manufacturer:
- Sferaco
This image is representative of the product range
Bulk discount available
Subtotal (1 unit)*
MYR22.57
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 05 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 - 49 | MYR22.57 |
| 50 - 99 | MYR22.03 |
| 100 + | MYR21.32 |
*price indicative
- RS Stock No.:
- 458-0005
- Mfr. Part No.:
- 2283001
- Manufacturer:
- Sferaco
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Sferaco | |
| Product Type | Hose Connector | |
| Sub Type | Connector | |
| Connection Gender A | Male | |
| Body Material | Brass | |
| Maximum Operating Pressure | 10 bar | |
| Minimum Operating Temperature | -5°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | No | |
| Series | 2282 | |
| Select all | ||
|---|---|---|
Brand Sferaco | ||
Product Type Hose Connector | ||
Sub Type Connector | ||
Connection Gender A Male | ||
Body Material Brass | ||
Maximum Operating Pressure 10 bar | ||
Minimum Operating Temperature -5°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals No | ||
Series 2282 | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- IT
Quick Connect Couplings
Brass quick connect couplings with a nitrile seal.
For water and compressed air.
Series 2280: Flanged, grooved quick connect coupling.
Series 2281: male quick connect coupling.
Series 2282: female quick connect coupling.
Coupling cap available under stock number
458-0005.
458-0005.
Spare seals are available separately, stock number 473-1146.
Nito Water Couplings
Quick release water couplings, providing ease of connection of flexible hoses to the water supply or water spray guns. The coupling assembly allows swivel movement without leakage, giving greater ease of use.
Chromium plated brass nipples and housings
Nitrile rubber gaskets and 'O' rings
Stainless steel locking rings and springs
Thread connection male or female BSP
Option of safety coupling set
Temperature range: -30°C to +80°C
Max. working pressure: up to 25 bar (depending on model)
Related links
- Sferaco Hose Connector, 10 bar
- Snaplock Hose Connector, 10 bar
- Sferaco Stainless Steel Hose Connector Male ISO 228-1 3/8 in, 10 bar
- Snaplock Hose Connector BSP, 10 bar
- RS PRO Hose Connector 76.2 mm ID Seal, 10 bar
- RS PRO Hose Connector 63.5 mm ID Seal, 10 bar
- RS PRO Hose Connector 27 mm ID Threaded, 10 bar
- Snaplock Hose Connector Hosetail Outlet, 10 bar
